Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker -, 2A Current Rating 3-Pole, Direct
- RS Stock No.:
- 175-1516
- Mfr. Part No.:
- GV4PE02N
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€647.50
(exc. VAT)
€796.42
(inc. VAT)
Temporarily out of stock
- Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €647.50 |
*price indicative
- RS Stock No.:
- 175-1516
- Mfr. Part No.:
- GV4PE02N
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 2A | |
| Series | TeSyS GV | |
| Range | TeSys | |
| Number of Poles | 3 | |
| Width | 116mm | |
| Mount Type | Direct | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Height | 116mm | |
| Standards/Approvals | RoHS, CE | |
| Rated AC Voltage | 690V ac | |
| Depth | 116mm | |
| Break Time | Medium | |
| Breaking Capacity | 100kA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 2A | ||
Series TeSyS GV | ||
Range TeSys | ||
Number of Poles 3 | ||
Width 116mm | ||
Mount Type Direct | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Height 116mm | ||
Standards/Approvals RoHS, CE | ||
Rated AC Voltage 690V ac | ||
Depth 116mm | ||
Break Time Medium | ||
Breaking Capacity 100kA | ||
- COO (Country of Origin):
- PL
New TeSys GV4 is a compact and robust motor circuit breaker, up to 115 A with 100 kA breaking capacity, available with 3 kinds of protection: magnetic, electronic thermal magnetic, electronic thermal magnetic with advanced protections and alarming designed for demanding applications.TeSys GV4 is also equiped with patented Everlink power connections, and may be equiped with a wide range of accessories, mainly: auxiliaries (1 OF, 1SD, 1 coil MN or MX), rotary handle (direct, front extended or side) and advanced alarming and fault differentiation module.
b Magnetic GV4L: to be used with an overload relay or a drive
b Thermal magnetic GV4P: electronic protection with wide range setting, dual class (10 & 20)
b Multifunction motor protection GV4PEM: GV4P with adjustable advanced protections and possibility to have
a side module SDx for alarming and fault differentiation.
Related links
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 2A Current Rating 690V ac
- Schneider Electric TeSys TeSys Thermal Circuit Breaker - 3-Pole 2A Current Rating 690V ac
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 115A Current Rating 690V ac
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 80A Current Rating 690V ac
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 3.5A Current Rating 690V ac
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 12.5A Current Rating 690V ac
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 50A Current Rating 690V ac
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 25A Current Rating 690V ac
