Schurter TA36 Rocker TA36 Rocker Circuit Breaker -, 20A Current Rating 2-Pole, Flange
- RS Stock No.:
- 221-5606
- Mfr. Part No.:
- 3-128-216
- Manufacturer:
- Schurter
Subtotal (1 box of 10 units)*
€206.29
(exc. VAT)
€253.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €206.29 | €20.629 |
*price indicative
- RS Stock No.:
- 221-5606
- Mfr. Part No.:
- 3-128-216
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 20A | |
| Product Type | Circuit Breaker | |
| Number of Poles | 2 | |
| Series | TA36 Rocker | |
| Range | TA36 Rocker | |
| Width | 26mm | |
| Mount Type | Flange | |
| Terminal Type | Snap-In | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Rocker | |
| Tripping Characteristics | Type S | |
| Depth | 51.7mm | |
| Standards/Approvals | CCC, CSA, IEC, RoHS, CE, UL, REACH | |
| Rated AC Voltage | 277V ac | |
| Height | 36mm | |
| Breaking Capacity | 20A | |
| Rated DC Voltage | 60V dc | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 20A | ||
Product Type Circuit Breaker | ||
Number of Poles 2 | ||
Series TA36 Rocker | ||
Range TA36 Rocker | ||
Width 26mm | ||
Mount Type Flange | ||
Terminal Type Snap-In | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Rocker | ||
Tripping Characteristics Type S | ||
Depth 51.7mm | ||
Standards/Approvals CCC, CSA, IEC, RoHS, CE, UL, REACH | ||
Rated AC Voltage 277V ac | ||
Height 36mm | ||
Breaking Capacity 20A | ||
Rated DC Voltage 60V dc | ||
The Schurter thermal circuit breaker has a 2 pole in snap-in version positively trip-free release method of operation acc. to IEC: S-type different rocker and flange colours and 20A current.
Unique UL rating of 277 VAC
Finely graded rated currents
High configurability (rocker colours, lettering)
Appealing design
Related links
- Schurter TA36 Rocker TA36 Rocker Circuit Breaker - Flange
- Schurter TA36 Rocker TA36 Rocker Circuit Breaker - Flange
- Schurter TA36 Rocker TA36 Rocker Circuit Breaker - Flange
- Schurter TA36 Rocker TA36 Rocker Circuit Breaker - Flange
- Schurter TA36 Rocker TA36 Rocker Circuit Breaker - Flange
- Schurter TA36 Rocker TA36 Rocker Circuit Breaker - Flange
- Schurter TA36 Rocker TA36 Rocker Circuit Breaker - Flange
- Schurter TA36 Rocker TA36 Rocker Circuit Breaker - Flange
