Schurter TA36 Rocker TA36 Rocker Circuit Breaker -, 20A Current Rating 2-Pole, Flange

Get a bulk buy discount

Add 10 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

€26.92

(exc. VAT)

€33.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€26.92-
10 - 49€25.166%
50 - 99€23.0614%
100 +€19.2228%

*price indicative

RS Stock No.:
221-5607
Mfr. Part No.:
3-128-216
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Circuit Breaker

Current Rating

20A

Number of Poles

2

Series

TA36 Rocker

Range

TA36 Rocker

Width

26mm

Mount Type

Flange

Terminal Type

Snap-In

Tripping Mechanism

Thermal

Reset Actuator Type

Rocker

Tripping Characteristics

Type S

Rated AC Voltage

277V ac

Height

36mm

Standards/Approvals

CCC, CSA, IEC, RoHS, CE, UL, REACH

Depth

51.7mm

Rated DC Voltage

60V dc

Breaking Capacity

20A

The Schurter thermal circuit breaker has a 2 pole in snap-in version positively trip-free release method of operation acc. to IEC: S-type different rocker and flange colours and 20A current.

Unique UL rating of 277 VAC

Finely graded rated currents

High configurability (rocker colours, lettering)

Appealing design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy