Schurter TA36 Rocker TA36 Rocker Circuit Breaker -, 10A Current Rating 2-Pole, Flange
- RS Stock No.:
- 221-5629
- Distrelec Article No.:
- 302-20-792
- Mfr. Part No.:
- 3-128-235
- Manufacturer:
- Schurter
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-5629
- Distrelec Article No.:
- 302-20-792
- Mfr. Part No.:
- 3-128-235
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Range | TA36 Rocker | |
| Series | TA36 Rocker | |
| Product Type | Circuit Breaker | |
| Current Rating | 10 A | |
| Number of Poles | 2 | |
| Mount Type | Flange | |
| Breaking Capacity | 10 A | |
| Depth | 51.7 mm | |
| Distrelec Product Id | 30220792 | |
| Height | 36 mm | |
| Rated AC Voltage | 277 V ac | |
| Rated DC Voltage | 60 V dc | |
| Reset Actuator Type | Rocker | |
| Standards/Approvals | CE, UL, CSA, REACH, IEC, RoHS, CCC | |
| Terminal Type | Snap-In | |
| Tripping Characteristics | Type S | |
| Tripping Mechanism | Thermal | |
| Width | 26 mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Range TA36 Rocker | ||
Series TA36 Rocker | ||
Product Type Circuit Breaker | ||
Current Rating 10 A | ||
Number of Poles 2 | ||
Mount Type Flange | ||
Breaking Capacity 10 A | ||
Depth 51.7 mm | ||
Distrelec Product Id 30220792 | ||
Height 36 mm | ||
Rated AC Voltage 277 V ac | ||
Rated DC Voltage 60 V dc | ||
Reset Actuator Type Rocker | ||
Standards/Approvals CE, UL, CSA, REACH, IEC, RoHS, CCC | ||
Terminal Type Snap-In | ||
Tripping Characteristics Type S | ||
Tripping Mechanism Thermal | ||
Width 26 mm | ||
The Schurter thermal circuit breaker has a 2 pole in snap-in version positively trip-free release method of operation acc. to IEC: S-type different rocker and flange colours and 10A current.
Unique UL rating of 277 VAC
Finely graded rated currents
High configurability (rocker colours, lettering)
Appealing design
Related links
- Schurter TA36 Rocker TA36 Rocker Circuit Breaker - Flange
- Schurter TA36 Rocker TA36 Rocker Circuit Breaker - Flange
- Schurter TA36 Rocker TA36 Rocker Circuit Breaker - Flange
- Schurter TA36 Rocker TA36 Rocker Circuit Breaker - Flange
- Schurter TA36 Rocker TA36 Rocker Circuit Breaker - Flange
- Schurter TA36 Rocker TA36 Rocker Circuit Breaker - Flange
- Schurter TA36 Rocker TA36 Rocker Circuit Breaker - Flange
- Schurter TA36 Rocker TA36 Circuit Breaker - Flange
