Eaton NZM..-ME..NA Circuit Breaker -, 200A Current Rating 3-Pole
- RS Stock No.:
- 250-9708
- Mfr. Part No.:
- 118969 NZMH2-ME200-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,934.07
(exc. VAT)
€3,608.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,934.07 |
*price indicative
- RS Stock No.:
- 250-9708
- Mfr. Part No.:
- 118969 NZMH2-ME200-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Circuit Breaker | |
| Current Rating | 200A | |
| Series | NZM..-ME..NA | |
| Number of Poles | 3 | |
| Width | 105mm | |
| Terminal Type | Screw | |
| Reset Actuator Type | Lever | |
| Tripping Characteristics | Overload release current setting A 100 - 200 | |
| Rated AC Voltage | 690V ac | |
| Standards/Approvals | IEC, UL/CSA | |
| Depth | 149mm | |
| Height | 105mm | |
| Breaking Capacity | 130kA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Circuit Breaker | ||
Current Rating 200A | ||
Series NZM..-ME..NA | ||
Number of Poles 3 | ||
Width 105mm | ||
Terminal Type Screw | ||
Reset Actuator Type Lever | ||
Tripping Characteristics Overload release current setting A 100 - 200 | ||
Rated AC Voltage 690V ac | ||
Standards/Approvals IEC, UL/CSA | ||
Depth 149mm | ||
Height 105mm | ||
Breaking Capacity 130kA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton makes this Circuit breaker which is developed for use in motor circuits with contactor. The mounting is always flexible due to the modular function groups, with electronic release for the motor protection with phase failure sensitivity. These motor protection circuit breaker from NZM..-ME..NA series cover all applications with only four compact sizes, and this device is rated for 200 A at 690 Vac and it has 3 poles.
It comes with additional motor protective features
Adjustable overload releases Ir and adjustable time delay setting to overcome current peaks
Related links
- Eaton NZM..-ME..NA Circuit Breaker -, 200A Current Rating 3-Pole
- Eaton NZM2 NZM..-ME..NA Circuit Breaker -, 200A Current Rating 3-Pole
- Eaton Moeller Thermal Magnetic Circuit Breaker - DIN Rail
- Eaton NZM NZM..-ME..NA Circuit Breaker -, 140A Current Rating 3-Pole
- Eaton NZM..-ME..NA Circuit Breaker -, 90A Current Rating 3-Pole
- Eaton NZM..-ME..NA Circuit Breaker -, 140A Current Rating 3-Pole
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM NZM Electronic Circuit Breaker 200A 690V DIN Rail
