Eaton Moeller Thermal Magnetic Circuit Breaker -, 200A Current Rating 3-Pole, DIN Rail
- RS Stock No.:
- 221-3489
- Mfr. Part No.:
- 269216 NZMB2-A200-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,208.75
(exc. VAT)
€1,486.76
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,208.75 |
*price indicative
- RS Stock No.:
- 221-3489
- Mfr. Part No.:
- 269216 NZMB2-A200-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Current Rating | 200A | |
| Range | Moeller | |
| Series | Moeller | |
| Number of Poles | 3 | |
| Width | 105mm | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Rocker | |
| Tripping Characteristics | Overload Protection, Non-delayed Ii = In x ... 6 - 10 | |
| Standards/Approvals | UL 489, IEC 60947-2, CSA-C22.2 No. 5-09, CE | |
| Rated AC Voltage | 440V ac | |
| Height | 105mm | |
| Depth | 149mm | |
| Break Time | Instantaneous | |
| Breaking Capacity | 25kA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Current Rating 200A | ||
Range Moeller | ||
Series Moeller | ||
Number of Poles 3 | ||
Width 105mm | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Rocker | ||
Tripping Characteristics Overload Protection, Non-delayed Ii = In x ... 6 - 10 | ||
Standards/Approvals UL 489, IEC 60947-2, CSA-C22.2 No. 5-09, CE | ||
Rated AC Voltage 440V ac | ||
Height 105mm | ||
Depth 149mm | ||
Break Time Instantaneous | ||
Breaking Capacity 25kA | ||
- COO (Country of Origin):
- RO
Eaton Thermal-Magnetic Circuit Breaker, 3 Poles, 200A Current Rating - 269216 NZMB2-A200-NA
Trust this thermal-magnetic circuit breaker from Eaton to take the strain of heavy loads. It safeguards against short circuits and overcurrents up to 200A using an electromagnet and bimetallic strips. During an overload, the bimetal heats up and starts to bend, rotating the magnetic trip bar and shutting off power. An IP20 rating assures you the device is safe to touch and withstands objects over 12mm. This breaker is designed for long-term electrical protection in factories, homes and offices. When it trips, fix the fault then simply reset the unit using the toggle switch.
Features & Benefits
• Screw connections ensure a secure fit with your distribution boards
• Three poles allow you to connect and protect multiple circuits at once
• Corrosion-resistant housing withstands use in humid environments
• Performs reliably even in harsh industrial conditions, thanks to an operating temperature range of -25°C to +70°C
• Insulated for safe use with heavy-duty machinery up to a maximum operational voltage rating of 440V AC
How wide is this thermal-magnetic circuit breaker?
This circuit breaker is 105mm wide, so you can trust it to fit easily into most standard panels and circuit boards.
Note
Eaton formerly known as Moeller
Related links
- Eaton NZM..-ME..NA Circuit Breaker -, 200A Current Rating 3-Pole
- Eaton NZM2 NZM..-ME..NA Circuit Breaker -, 200A Current Rating 3-Pole
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - DIN Rail
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - DIN Rail
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - DIN Rail
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - DIN Rail
