Eaton NZM..-ME..NA Circuit Breaker -, 140A Current Rating 3-Pole
- RS Stock No.:
- 250-9756
- Mfr. Part No.:
- 142422 NZMN2-ME140-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,783.03
(exc. VAT)
€2,193.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,783.03 |
*price indicative
- RS Stock No.:
- 250-9756
- Mfr. Part No.:
- 142422 NZMN2-ME140-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 140A | |
| Product Type | Circuit Breaker | |
| Series | NZM..-ME..NA | |
| Number of Poles | 3 | |
| Width | 105mm | |
| Terminal Type | Frame Clamp | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Lever | |
| Tripping Characteristics | Electronic Release | |
| Rated AC Voltage | 690V ac | |
| Depth | 149mm | |
| Standards/Approvals | UL 489, CE, CSA-C22.2 No. 5-09, IEC 60947-2 | |
| Height | 105mm | |
| Breaking Capacity | 35kA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 140A | ||
Product Type Circuit Breaker | ||
Series NZM..-ME..NA | ||
Number of Poles 3 | ||
Width 105mm | ||
Terminal Type Frame Clamp | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Lever | ||
Tripping Characteristics Electronic Release | ||
Rated AC Voltage 690V ac | ||
Depth 149mm | ||
Standards/Approvals UL 489, CE, CSA-C22.2 No. 5-09, IEC 60947-2 | ||
Height 105mm | ||
Breaking Capacity 35kA | ||
- COO (Country of Origin):
- RO
The Eaton makes this Circuit breaker which is developed for use in motor circuits with contactor. The mounting is always flexible due to the modular function groups, with electronic release for the motor protection with phase failure sensitivity. These motor protection circuit breaker from NZM..-ME..NA series cover all applications with only four compact sizes, and this device is rated for 140 A at 690 Vac and it has 3 poles.
It comes with additional motor protective features
Adjustable overload releases Ir and adjustable time delay setting to overcome current peaks
Related links
- Eaton NZM..-ME..NA Circuit Breaker -, 140A Current Rating 3-Pole
- Eaton NZM NZM..-ME..NA Circuit Breaker -, 140A Current Rating 3-Pole
- Eaton NZM..-ME..NA Circuit Breaker -, 200A Current Rating 3-Pole
- Eaton NZM..-ME..NA Circuit Breaker - Built-In
- Eaton NZM Molded Case Circuit Breaker 3-Pole 140A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 140A Plug-in
- Eaton NZM NZM Electronic Circuit Breaker 140A 690V Fixed
- Eaton NZM..-ME..NA Circuit Breaker -, 90A Current Rating 3-Pole
