Eaton NZM NZM Electronic Circuit Breaker 140A 690V, 3 channels, Fixed
- RS Stock No.:
- 120-720
- Mfr. Part No.:
- 169026 NZML2-ME140-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,878.84
(exc. VAT)
€2,310.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,878.84 |
*price indicative
- RS Stock No.:
- 120-720
- Mfr. Part No.:
- 169026 NZML2-ME140-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Electronic Circuit Breaker | |
| Series | NZM | |
| Number of Channels | 3 | |
| Current Rating | 140A | |
| Breaking Capacity | 150kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Length | 180mm | |
| Width | 105mm | |
| Depth | 245mm | |
| Standards/Approvals | RoHS, IECEN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Electronic Circuit Breaker | ||
Series NZM | ||
Number of Channels 3 | ||
Current Rating 140A | ||
Breaking Capacity 150kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Length 180mm | ||
Width 105mm | ||
Depth 245mm | ||
Standards/Approvals RoHS, IECEN 60947 | ||
- COO (Country of Origin):
- RO
The Eaton circuit-breaker is part of the Moeller series NZM molded case circuit breaker electronic. With a three-pole design and an amperage rating of 140 A, this plug-in module is suitable for use in unearthed supply systems at 690 V. The circuit-breaker features electronic release and various special features such as adjustable time delay setting, thermal protection, and r.m.s. value measurement. It meets all requirements for AC-3 switching category and comes with a variety of technical specifications for electrical and mechanical operations.
Three-pole circuit-breaker for use in unearthed supply systems at 690 V
Amperage rating of 140 A with electronic release
Adjustable time delay setting to overcome current peaks
Thermal protection for added safety
Meets all requirements for AC-3 switch
Related links
- Eaton NZM NZM Electronic Circuit Breaker 160A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 250A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZML2-4-VE100-SVE NZM Electronic Circuit Breaker 100A 690V Fixed
- Eaton NZML2 NZM Electronic Circuit Breaker 160A 690V Fixed
- Eaton NZM Electronic Circuit Breaker 500A 690V Fixed
