Sensata / Airpax Airpax 209 Thermal Circuit Breaker - 3-Pole, 60A Current Rating
- RS Stock No.:
- 275-0063
- Distrelec Article No.:
- 303-89-290
- Mfr. Part No.:
- 209-3-1-63-4-2-60-H-V
- Manufacturer:
- Airpax
Subtotal (1 unit)*
€340.76
(exc. VAT)
€419.13
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €340.76 |
*price indicative
- RS Stock No.:
- 275-0063
- Distrelec Article No.:
- 303-89-290
- Mfr. Part No.:
- 209-3-1-63-4-2-60-H-V
- Manufacturer:
- Airpax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Airpax | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 60A | |
| Series | 209 | |
| Range | Airpax | |
| Number of Poles | 3 | |
| Width | 78.94mm | |
| Select all | ||
|---|---|---|
Brand Airpax | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 60A | ||
Series 209 | ||
Range Airpax | ||
Number of Poles 3 | ||
Width 78.94mm | ||
- COO (Country of Origin):
- CN
The Sensata / Airpax Hydraulic magnetic circuit breaker combines power switching with accurate, reliable circuit protection in a Compact single or multipole unit. The unit is Ideal for branch circuit applications such as EDP, Air conditioners, panel boards and lighting controls.
Withstands high pulses
Minimize tripping
Related links
- Sensata / Airpax Airpax 209 Thermal Circuit Breaker - 3-Pole, 60A Current Rating
- Sensata / Airpax Airpax 209 Thermal Circuit Breaker - 3-Pole, 100A Current Rating
- Sensata / Airpax Airpax 209 Thermal Circuit Breaker - 3-Pole, 30A Current Rating
- Sensata / Airpax Airpax 209 Thermal Circuit Breaker - 2-Pole, 100A Current Rating
- Sensata / Airpax Airpax 209 Thermal Circuit Breaker - 2-Pole, 30A Current Rating
- Sensata / Airpax Airpax LELK1 Thermal Circuit Breaker - 1-Pole, 60A Current Rating
- Sensata / Airpax Airpax 229 Thermal Circuit Breaker - 2-Pole, 60A Current Rating
- Sensata / Airpax Airpax 219 Thermal Circuit Breaker - 1-Pole, 60A Current Rating
