Sensata / Airpax Airpax 219 Thermal Circuit Breaker - 1-Pole, 60A Current Rating
- RS Stock No.:
- 275-0065
- Distrelec Article No.:
- 303-89-291
- Mfr. Part No.:
- 219-1-1-53-2-9-60-A
- Manufacturer:
- Airpax
Subtotal (1 unit)*
€108.41
(exc. VAT)
€133.34
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.41 |
*price indicative
- RS Stock No.:
- 275-0065
- Distrelec Article No.:
- 303-89-291
- Mfr. Part No.:
- 219-1-1-53-2-9-60-A
- Manufacturer:
- Airpax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Airpax | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 60A | |
| Series | 219 | |
| Number of Poles | 1 | |
| Range | Airpax | |
| Width | 26.06mm | |
| Select all | ||
|---|---|---|
Brand Airpax | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 60A | ||
Series 219 | ||
Number of Poles 1 | ||
Range Airpax | ||
Width 26.06mm | ||
- COO (Country of Origin):
- CN
The Sensata / Airpax Hydraulic magnetic circuit breaker combines power switching with accurate, reliable circuit protection in a Compact single or multipole unit. The unit is Ideal for branch circuit applications such as EDP, Air conditioners, panel boards and lighting controls.
Withstands high pulses
Minimize tripping
Related links
- Sensata / Airpax Airpax 219 Thermal Circuit Breaker - 1-Pole, 60A Current Rating
- Sensata / Airpax Airpax 219 Thermal Circuit Breaker - 3-Pole, 30A Current Rating
- Sensata / Airpax Airpax 229 Thermal Circuit Breaker - 2-Pole, 60A Current Rating
- Sensata / Airpax Airpax 219 Thermal Circuit Breaker - 3-Pole, 50A Current Rating
- Sensata / Airpax Airpax 219 Thermal Circuit Breaker - 3-Pole, 15A Current Rating
- Sensata / Airpax Airpax LELK1 Thermal Circuit Breaker - 1-Pole, 60A Current Rating
- Sensata / Airpax Airpax 209 Thermal Circuit Breaker - 3-Pole, 60A Current Rating
- Sensata / Airpax Airpax IULNK1 Thermal Circuit Breaker - 1-Pole, 100A Current Rating
