Sensata / Airpax Airpax 229 Thermal Circuit Breaker - 2-Pole, 60A Current Rating

Subtotal (1 unit)*

€231.97

(exc. VAT)

€285.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€231.97

*price indicative

RS Stock No.:
275-0073
Distrelec Article No.:
303-89-295
Mfr. Part No.:
229-2-1-53-2-2-60
Manufacturer:
Airpax
Find similar products by selecting one or more attributes.
Select all

Brand

Airpax

Current Rating

60A

Product Type

Thermal Circuit Breaker

Series

229

Number of Poles

2

Range

Airpax

Width

52.63mm

COO (Country of Origin):
CN
The Sensata / Airpax Hydraulic magnetic circuit breaker combines power switching with accurate, reliable circuit protection in a Compact single or multipole unit. The unit is Ideal for branch circuit applications such as EDP, Air conditioners, panel boards and lighting controls.

Withstands high pulses

Minimize tripping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy