Sensata / Airpax Airpax IULNK1 Thermal Circuit Breaker - 1-Pole, 10A Current Rating
- RS Stock No.:
- 275-0324
- Mfr. Part No.:
- IULNK1-1-51-10.0
- Manufacturer:
- Airpax
Subtotal (1 box of 5 units)*
€480.56
(exc. VAT)
€591.09
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €480.56 | €96.112 |
*price indicative
- RS Stock No.:
- 275-0324
- Mfr. Part No.:
- IULNK1-1-51-10.0
- Manufacturer:
- Airpax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Airpax | |
| Current Rating | 10A | |
| Product Type | Thermal Circuit Breaker | |
| Series | IULNK1 | |
| Range | Airpax | |
| Number of Poles | 1 | |
| Width | 19.05mm | |
| Select all | ||
|---|---|---|
Brand Airpax | ||
Current Rating 10A | ||
Product Type Thermal Circuit Breaker | ||
Series IULNK1 | ||
Range Airpax | ||
Number of Poles 1 | ||
Width 19.05mm | ||
- COO (Country of Origin):
- CN
The Sensata / Airpax Hydraulic magnetic circuit protectors provide low-cost power switching, reliable circuit protection and accurate circuit control for equipment in the international marketplace. This model meet IEC spacing requirements, mandatory for equipment which must comply with IEC specifications.
Withstands high pulses
Minimize tripping
Related links
- Sensata / Airpax Airpax IULNK1 Thermal Circuit Breaker - 1-Pole, 10A Current Rating
- Sensata / Airpax Airpax IULNK1 Thermal Circuit Breaker - 1-Pole, 80A Current Rating
- Sensata / Airpax Airpax IULNK1 Thermal Circuit Breaker - 1-Pole, 35A Current Rating
- Sensata / Airpax Airpax IULNK1 Thermal Circuit Breaker - 1-Pole, 100A Current Rating
- Sensata / Airpax Airpax IULNK1 Thermal Circuit Breaker - 1-Pole, 5A Current Rating
- Sensata / Airpax Airpax IULNK1 Thermal Circuit Breaker - 1-Pole, 50A Current Rating
- Sensata / Airpax Airpax IUGN6 Thermal Circuit Breaker - 1-Pole, 10A Current Rating
- Sensata / Airpax Airpax IUGN66 Thermal Circuit Breaker - 2-Pole, 10A Current Rating
