Sensata / Airpax Airpax IULNK1 Thermal Circuit Breaker - 1-Pole, 10A Current Rating
- RS Stock No.:
- 275-0326
- Distrelec Article No.:
- 303-89-411
- Mfr. Part No.:
- IULNK1-1-51-10.0
- Manufacturer:
- Airpax
Subtotal (1 unit)*
€96.01
(exc. VAT)
€118.09
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.01 |
*price indicative
- RS Stock No.:
- 275-0326
- Distrelec Article No.:
- 303-89-411
- Mfr. Part No.:
- IULNK1-1-51-10.0
- Manufacturer:
- Airpax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Airpax | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 10A | |
| Series | IULNK1 | |
| Number of Poles | 1 | |
| Range | Airpax | |
| Width | 19.05mm | |
| Select all | ||
|---|---|---|
Brand Airpax | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 10A | ||
Series IULNK1 | ||
Number of Poles 1 | ||
Range Airpax | ||
Width 19.05mm | ||
- COO (Country of Origin):
- CN
The Sensata / Airpax Hydraulic magnetic circuit protectors provide low-cost power switching, reliable circuit protection and accurate circuit control for equipment in the international marketplace. This model meet IEC spacing requirements, mandatory for equipment which must comply with IEC specifications.
Withstands high pulses
Minimize tripping
Related links
- Sensata / Airpax Airpax IULNK1 Thermal Circuit Breaker - 1-Pole, 10A Current Rating
- Sensata / Airpax Airpax IULNK1 Thermal Circuit Breaker - 1-Pole, 80A Current Rating
- Sensata / Airpax Airpax IULNK1 Thermal Circuit Breaker - 1-Pole, 35A Current Rating
- Sensata / Airpax Airpax IULNK1 Thermal Circuit Breaker - 1-Pole, 100A Current Rating
- Sensata / Airpax Airpax IULNK1 Thermal Circuit Breaker - 1-Pole, 5A Current Rating
- Sensata / Airpax Airpax IULNK1 Thermal Circuit Breaker - 1-Pole, 50A Current Rating
- Sensata / Airpax Airpax IUGN6 Thermal Circuit Breaker - 1-Pole, 10A Current Rating
- Sensata / Airpax Airpax IUGN66 Thermal Circuit Breaker - 2-Pole, 10A Current Rating
