Sensata / Airpax Airpax LEGBX11 Thermal Circuit Breaker - 2-Pole, 20A Current Rating
- RS Stock No.:
- 275-0344
- Mfr. Part No.:
- LEGBX11-1-63-20.0-Z-M6-V
- Manufacturer:
- Airpax
Subtotal (1 box of 5 units)*
€619.11
(exc. VAT)
€761.51
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €619.11 | €123.822 |
*price indicative
- RS Stock No.:
- 275-0344
- Mfr. Part No.:
- LEGBX11-1-63-20.0-Z-M6-V
- Manufacturer:
- Airpax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Airpax | |
| Current Rating | 20A | |
| Product Type | Thermal Circuit Breaker | |
| Range | Airpax | |
| Number of Poles | 2 | |
| Series | LEGBX11 | |
| Width | 38.48mm | |
| Select all | ||
|---|---|---|
Brand Airpax | ||
Current Rating 20A | ||
Product Type Thermal Circuit Breaker | ||
Range Airpax | ||
Number of Poles 2 | ||
Series LEGBX11 | ||
Width 38.48mm | ||
- COO (Country of Origin):
- CN
The Sensata / Airpax Hydraulic Magnetic Circuit Protectors provide low-cost power switching, reliable circuit protection and accurate circuit control for equipment in the international marketplace. Theyre Ideal for data processing and business machines, medical instrumentation, broadcast equipment, vending and amusement machines, military applications and wherever precision operation is required.
Withstands high pulses
Minimize tripping
Related links
- Sensata / Airpax Airpax LEGBX11 Thermal Circuit Breaker - 2-Pole, 20A Current Rating
- Sensata / Airpax Airpax LELBXK11 Thermal Circuit Breaker - 2-Pole, 35A Current Rating
- Sensata / Airpax Airpax LELK1 Thermal Circuit Breaker - 1-Pole, 20A Current Rating
- Sensata / Airpax Airpax IELH111 Thermal Circuit Breaker - 3-Pole, 20A Current Rating
- Sensata / Airpax Airpax IELBX1 Thermal Circuit Breaker - 1-Pole, 20A Current Rating
- Sensata / Airpax Airpax IEG1 Thermal Circuit Breaker - 1-Pole, 20A Current Rating
- Sensata / Airpax Airpax LEGBXA66 Thermal Circuit Breaker - 2-Pole, 20A Current Rating
- Sensata / Airpax Airpax IUGN66 Thermal Circuit Breaker - 2-Pole, 20A Current Rating
