Sensata / Airpax Airpax LEGBX11 Thermal Circuit Breaker - 2-Pole, 20A Current Rating
- RS Stock No.:
- 275-0345
- Distrelec Article No.:
- 303-89-421
- Mfr. Part No.:
- LEGBX11-1-63-20.0-Z-M6-V
- Manufacturer:
- Airpax
Subtotal (1 unit)*
€123.77
(exc. VAT)
€152.24
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.77 |
*price indicative
- RS Stock No.:
- 275-0345
- Distrelec Article No.:
- 303-89-421
- Mfr. Part No.:
- LEGBX11-1-63-20.0-Z-M6-V
- Manufacturer:
- Airpax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Airpax | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 20A | |
| Range | Airpax | |
| Series | LEGBX11 | |
| Number of Poles | 2 | |
| Width | 38.48mm | |
| Select all | ||
|---|---|---|
Brand Airpax | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 20A | ||
Range Airpax | ||
Series LEGBX11 | ||
Number of Poles 2 | ||
Width 38.48mm | ||
- COO (Country of Origin):
- CN
The Sensata / Airpax Hydraulic Magnetic Circuit Protectors provide low-cost power switching, reliable circuit protection and accurate circuit control for equipment in the international marketplace. Theyre Ideal for data processing and business machines, medical instrumentation, broadcast equipment, vending and amusement machines, military applications and wherever precision operation is required.
Withstands high pulses
Minimize tripping
Related links
- Sensata / Airpax Airpax LEGBX11 Thermal Circuit Breaker - 2-Pole, 20A Current Rating
- Sensata / Airpax Airpax LELBXK11 Thermal Circuit Breaker - 2-Pole, 35A Current Rating
- Sensata / Airpax Airpax LELK1 Thermal Circuit Breaker - 1-Pole, 20A Current Rating
- Sensata / Airpax Airpax IELH111 Thermal Circuit Breaker - 3-Pole, 20A Current Rating
- Sensata / Airpax Airpax IELBX1 Thermal Circuit Breaker - 1-Pole, 20A Current Rating
- Sensata / Airpax Airpax IEG1 Thermal Circuit Breaker - 1-Pole, 20A Current Rating
- Sensata / Airpax Airpax LEGBXA66 Thermal Circuit Breaker - 2-Pole, 20A Current Rating
- Sensata / Airpax Airpax IUGN66 Thermal Circuit Breaker - 2-Pole, 20A Current Rating
