Sensata / Airpax Airpax LELBXK11 Thermal Circuit Breaker - 2-Pole, 35A Current Rating
- RS Stock No.:
- 275-0362
- Mfr. Part No.:
- LELBXK11-1-62-35.0-Z-M6-V
- Manufacturer:
- Airpax
Subtotal (1 box of 5 units)*
€910.23
(exc. VAT)
€1,119.58
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €910.23 | €182.046 |
*price indicative
- RS Stock No.:
- 275-0362
- Mfr. Part No.:
- LELBXK11-1-62-35.0-Z-M6-V
- Manufacturer:
- Airpax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Airpax | |
| Current Rating | 35A | |
| Product Type | Thermal Circuit Breaker | |
| Series | LELBXK11 | |
| Number of Poles | 2 | |
| Range | Airpax | |
| Width | 38.48mm | |
| Select all | ||
|---|---|---|
Brand Airpax | ||
Current Rating 35A | ||
Product Type Thermal Circuit Breaker | ||
Series LELBXK11 | ||
Number of Poles 2 | ||
Range Airpax | ||
Width 38.48mm | ||
- COO (Country of Origin):
- CN
The Sensata / Airpax Hydraulic magnetic circuit protectors provide low-cost power switching, reliable circuit protection and accurate circuit control for equipment in the international marketplace. This model meet IEC spacing requirements, mandatory for equipment which must comply with IEC specifications.
Withstands high pulses
Minimize tripping
Related links
- Sensata / Airpax Airpax LELBXK11 Thermal Circuit Breaker - 2-Pole, 35A Current Rating
- Sensata / Airpax Airpax IULNK1 Thermal Circuit Breaker - 1-Pole, 35A Current Rating
- Sensata / Airpax Airpax IELHK111 Thermal Circuit Breaker - 3-Pole, 35A Current Rating
- Sensata / Airpax Airpax IEG66 Thermal Circuit Breaker - 2-Pole, 35A Current Rating
- Sensata / Airpax Airpax LEGBX11 Thermal Circuit Breaker - 2-Pole, 20A Current Rating
- Sensata / Airpax Airpax LELK1 Thermal Circuit Breaker - 1-Pole, 20A Current Rating
- Sensata / Airpax Airpax LELHK11 Thermal Circuit Breaker - 1-Pole, 30A Current Rating
- Sensata / Airpax Airpax LELHK11 Thermal Circuit Breaker - 2-Pole, 30A Current Rating
