Sensata / Airpax Airpax M39019 Thermal Circuit Breaker - 1-Pole, 3A Current Rating
- RS Stock No.:
- 275-0407
- Mfr. Part No.:
- M39019/01-224S
- Manufacturer:
- Airpax
Subtotal (1 box of 3 units)*
€2,420.24
(exc. VAT)
€2,976.90
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €2,420.24 | €806.747 |
*price indicative
- RS Stock No.:
- 275-0407
- Mfr. Part No.:
- M39019/01-224S
- Manufacturer:
- Airpax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Airpax | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 3A | |
| Series | M39019 | |
| Range | Airpax | |
| Number of Poles | 1 | |
| Select all | ||
|---|---|---|
Brand Airpax | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 3A | ||
Series M39019 | ||
Range Airpax | ||
Number of Poles 1 | ||
Non Compliant
- COO (Country of Origin):
- MX
The Sensata / Airpax Hydraulic magnetic circuit breaker is fully sealed magnetic circuit breaker with auxiliary contacts. It combines power switching and accurate, reliable
circuit protection with inverse time delays.
Trip free action
UL recognized
CSA approved
Related links
- Sensata / Airpax Airpax M39019 Thermal Circuit Breaker - 1-Pole, 3A Current Rating
- Sensata / Airpax Airpax M39019 Thermal Circuit Breaker - 1-Pole, 10A Current Rating
- Sensata / Airpax Airpax M39019 Thermal Circuit Breaker - 1-Pole, 5A Current Rating
- Sensata / Airpax Airpax M39019 Thermal Circuit Breaker - 1-Pole, 15A Current Rating
- Sensata / Airpax Airpax M39019 Thermal Circuit Breaker - 1-Pole, 20A Current Rating
- Sensata / Airpax Airpax M39019 Thermal Circuit Breaker - 2-Pole, 20A Current Rating
- Sensata / Airpax Airpax M39019 Thermal Circuit Breaker - 1-Pole, 2A Current Rating
- Sensata / Airpax Airpax AP17 Thermal Circuit Breaker - 2-Pole, 3A Current Rating
