Sensata / Airpax Airpax AP17 Thermal Circuit Breaker - 2-Pole, 3A Current Rating
- RS Stock No.:
- 275-0170
- Mfr. Part No.:
- AP17-1-51-302
- Manufacturer:
- Airpax
Subtotal (1 box of 5 units)*
€4,959.13
(exc. VAT)
€6,099.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €4,959.13 | €991.826 |
*price indicative
- RS Stock No.:
- 275-0170
- Mfr. Part No.:
- AP17-1-51-302
- Manufacturer:
- Airpax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Airpax | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 3A | |
| Range | Airpax | |
| Number of Poles | 2 | |
| Series | AP17 | |
| Width | 45.21mm | |
| Select all | ||
|---|---|---|
Brand Airpax | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 3A | ||
Range Airpax | ||
Number of Poles 2 | ||
Series AP17 | ||
Width 45.21mm | ||
Non Compliant
- COO (Country of Origin):
- MX
The Sensata / Airpax Hydraulic magnetic circuit Protector is fully sealed, magnetic circuit Protectors that combine power switching and accurate, reliable circuit protection with inverse time delays. The circuit breaker is available with various delays to match the Protector to specific application requirements.
Trip free action
Inrush Pulse tolerance
Related links
- Sensata / Airpax Airpax AP17 Thermal Circuit Breaker - 2-Pole, 3A Current Rating
- Sensata / Airpax Airpax AP17 Thermal Circuit Breaker - 2-Pole, 2A Current Rating
- Sensata / Airpax Airpax AP17 Thermal Circuit Breaker - 2-Pole, 10A Current Rating
- Sensata / Airpax Airpax M39019 Thermal Circuit Breaker - 1-Pole, 3A Current Rating
- Sensata / Airpax Airpax AP7 Thermal Circuit Breaker - 1-Pole, 20A Current Rating
- Sensata / Airpax Airpax IULNK1 Thermal Circuit Breaker - 1-Pole, 10A Current Rating
- Sensata / Airpax Airpax LELB1 Thermal Circuit Breaker - 1-Pole, 65A Current Rating
- Sensata / Airpax Airpax LELB1 Thermal Circuit Breaker - 1-Pole, 100A Current Rating
