Sensata / Airpax Airpax M39019 Thermal Circuit Breaker - 1-Pole, 15A Current Rating

Subtotal (1 box of 3 units)*

€2,645.57

(exc. VAT)

€3,254.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€2,645.57€881.857

*price indicative

RS Stock No.:
275-0422
Mfr. Part No.:
M39019/02-255
Manufacturer:
Airpax
Find similar products by selecting one or more attributes.
Select all

Brand

Airpax

Current Rating

15A

Product Type

Thermal Circuit Breaker

Series

M39019

Range

Airpax

Number of Poles

1

Non Compliant

COO (Country of Origin):
MX
The Sensata / Airpax Hydraulic magnetic circuit breaker is fully sealed magnetic circuit breaker with auxiliary contacts. It combines power switching and accurate, reliable

circuit protection with inverse time delays.

Trip free action

UL recognized

CSA approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy