Sensata / Airpax Airpax R21 Thermal Circuit Breaker - 2-Pole, 10A Current Rating

Subtotal (1 box of 5 units)*

€223.80

(exc. VAT)

€275.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€223.80€44.76

*price indicative

RS Stock No.:
275-0458
Mfr. Part No.:
R21-2-10.0A-B06CV-V
Manufacturer:
Airpax
Find similar products by selecting one or more attributes.
Select all

Brand

Airpax

Product Type

Thermal Circuit Breaker

Current Rating

10A

Number of Poles

2

Range

Airpax

Series

R21

Width

38.48mm

COO (Country of Origin):
CN
The Sensata / Airpax Hydraulic-magnetic circuit Protector is a snap-acting that combines power switching and accurate, reliable circuit protection in one aesthetically pleasing package. It assures immediate opening and closing of the contacts. Its design also prevents operator teasing of the contacts and minimizes arcing.

Less assembly is required

Illuminated handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy