Schurter T11 T11 Thermal Circuit Breaker -, 8A Current Rating 1-Pole, Panel
- RS Stock No.:
- 284-5861
- Distrelec Article No.:
- 133-22-820
- Mfr. Part No.:
- 4400.0015
- Manufacturer:
- Schurter
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.05
(exc. VAT)
€13.59
(inc. VAT)
In Stock
- 195 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €11.05 |
| 10 - 24 | €10.51 |
| 25 - 49 | €9.85 |
| 50 + | €9.10 |
*price indicative
- RS Stock No.:
- 284-5861
- Distrelec Article No.:
- 133-22-820
- Mfr. Part No.:
- 4400.0015
- Manufacturer:
- Schurter
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 8A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Series | T11 | |
| Range | T11 | |
| Width | 15.2mm | |
| Mount Type | Panel | |
| Mount Hole Size | 13.6 mm | |
| Terminal Type | Threaded | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Push Button | |
| Height | 50.2mm | |
| Rated AC Voltage | 240V ac | |
| Standards/Approvals | RoHS | |
| Break Time | Medium | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 6.5A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 8A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Series T11 | ||
Range T11 | ||
Width 15.2mm | ||
Mount Type Panel | ||
Mount Hole Size 13.6 mm | ||
Terminal Type Threaded | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Push Button | ||
Height 50.2mm | ||
Rated AC Voltage 240V ac | ||
Standards/Approvals RoHS | ||
Break Time Medium | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 6.5A | ||
Schurter Thermal Magnetic Circuit Breakers
The Schurter T11 series thermal circuit breaker is a snap-in 1-pole breaker that offers positively trip-free release. This circuit breaker has an electrical rating of 240VAC and 8A. It is easy to install with snap-in mount and quick connect terminals. This breaker is compact in size and triggers via a bimetallic element. All the CBEs have blade terminals and have an insulation resistance greater than 100Mohm.
Features and Benefits
• Competitive pricing
• Largely insensitive to short start-up surge
• Not affected by shock and vibration
• Thermal magnetic convertible
Applications
• Household equipment
• Industrial applications
• Power tools
• Uninterruptible power supply and chargers
Certifications
• CE certified
• CQC approvals
• CSA approved
• IEC 60934
• REACH compliant
• UL listed
• VDE approvals
T11 series thermal circuit breakers
Schurter T11 circuit breaker is a snap in 1 pole thermal circuit breaker that offers positively trip free release. The T11 is easy to install with snap in mount and quick connect terminals. Suitable for use in power tools, household equipment, power supply and chargers and industrial applications.
Single-pole, compact T11 Series circuit breakers with positive free trigger.
Trigger via a bimetallic element, largely insensitive to short start-up surge
Snap fitting
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Approvals
UL, CSA and VDE
Related links
- Schurter T11 T11 Thermal Circuit Breaker - Panel
- Schurter T11 T11 Thermal Circuit Breaker - Panel
- Schurter T11 T11 Thermal Circuit Breaker - Panel
- Schurter T11 T11 Thermal Circuit Breaker - Panel
- Schurter T11 T11 Thermal Circuit Breaker - Panel
- Schurter T11 T11 Thermal Circuit Breaker - Panel
- Schurter T11 T11 Thermal Circuit Breaker - Panel
- Schurter T11 T11 Thermal Circuit Breaker - Panel
