Schurter T11 T11 Thermal Circuit Breaker -, 16A Current Rating 1-Pole, Panel
- RS Stock No.:
- 284-5906
- Distrelec Article No.:
- 133-22-823
- Mfr. Part No.:
- 4400.0017
- Manufacturer:
- Schurter
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€13.55
(exc. VAT)
€16.67
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €13.55 | - |
| 10 - 24 | €12.90 | 4% |
| 25 - 49 | €12.07 | 10% |
| 50 + | €11.10 | 18% |
*price indicative
- RS Stock No.:
- 284-5906
- Distrelec Article No.:
- 133-22-823
- Mfr. Part No.:
- 4400.0017
- Manufacturer:
- Schurter
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 16A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Series | T11 | |
| Range | T11 | |
| Width | 15.2mm | |
| Mount Type | Panel | |
| Terminal Type | Threaded | |
| Mount Hole Size | 13.6 mm | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Push Button | |
| Rated AC Voltage | 240V ac | |
| Standards/Approvals | RoHS | |
| Height | 50.2mm | |
| Break Time | Medium | |
| Breaking Capacity | 6.5A | |
| Rated DC Voltage | 48V dc | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 16A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Series T11 | ||
Range T11 | ||
Width 15.2mm | ||
Mount Type Panel | ||
Terminal Type Threaded | ||
Mount Hole Size 13.6 mm | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Push Button | ||
Rated AC Voltage 240V ac | ||
Standards/Approvals RoHS | ||
Height 50.2mm | ||
Break Time Medium | ||
Breaking Capacity 6.5A | ||
Rated DC Voltage 48V dc | ||
- COO (Country of Origin):
- CZ
Schurter Thermal Magnetic Circuit Breakers
The Schurter T11 series thermal circuit breaker is a snap-in 1-pole breaker that offers positively trip-free release. This circuit breaker has an electrical rating of 240VAC and 16A. It is easy to install with snap-in mount and quick connect terminals. This breaker is compact in size and triggers via a bimetallic element. All the CBEs have blade terminals and have an insulation resistance greater than 100Mohm.
Features and Benefits
• Competitive pricing
• Largely insensitive to short start-up surge
• Not affected by shock and vibration
• Thermal magnetic convertible
Applications
• Household equipment
• Industrial applications
• Power tools
• Uninterruptible power supply and chargers
Certifications
• CE certified
• CQC approvals
• CSA approved
• IEC 60934
• REACH compliant
• UL listed
• VDE approvals
T11 series thermal circuit breakers
Schurter T11 circuit breaker is a snap in 1 pole thermal circuit breaker that offers positively trip free release. The T11 is easy to install with snap in mount and quick connect terminals. Suitable for use in power tools, household equipment, power supply and chargers and industrial applications.
Single-pole, compact T11 Series circuit breakers with positive free trigger.
Trigger via a bimetallic element, largely insensitive to short start-up surge
Snap fitting
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Approvals
UL, CSA and VDE
Related links
- Schurter T11 T11 Thermal Circuit Breaker - Panel
- Schurter T11 T11 Thermal Circuit Breaker - Panel
- Schurter T11 T11 Thermal Circuit Breaker - Panel
- Schurter T11 T11 Thermal Circuit Breaker - Panel
- Schurter T11 T11 Thermal Circuit Breaker - Panel
- Schurter T11 T11 Thermal Circuit Breaker - Panel
- Schurter T11 T11 Thermal Circuit Breaker - Panel
- Schurter T11 T11 Thermal Circuit Breaker - Panel
