ETA Thermal Circuit Breaker - 2216 Single Pole 240V Voltage Rating, 6A Current Rating
- RS Stock No.:
- 288-4072
- Distrelec Article No.:
- 302-18-874
- Mfr. Part No.:
- 2216-S110-P1M1-S111-A-6A
- Manufacturer:
- ETA
Subtotal (1 unit)*
€40.59
(exc. VAT)
€49.93
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.59 |
*price indicative
- RS Stock No.:
- 288-4072
- Distrelec Article No.:
- 302-18-874
- Mfr. Part No.:
- 2216-S110-P1M1-S111-A-6A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 6A | |
| Number of Poles | 1 | |
| Voltage Rating | 240V | |
| Width | 45mm | |
| Series | 2216 | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 6A | ||
Number of Poles 1 | ||
Voltage Rating 240V | ||
Width 45mm | ||
Series 2216 | ||
- COO (Country of Origin):
- DE
The Single pole thermal magnetic circuit breaker in compact design with slide actuator, trip free mechanism, various trip characteristics and auxiliary contacts.
EN 60934 standard
RoHS compliant
IP30 and IP00 degree protection
Vibration and shock proof
RoHS compliant
IP30 and IP00 degree protection
Vibration and shock proof
Related links
- ETA Thermal Circuit Breaker - 2216 Single Pole 240V Voltage Rating, 4A Current Rating
- ETA Thermal Circuit Breaker - 2216-S Single Pole 240V Voltage Rating, 10A Current Rating
- ETA Thermal Circuit Breaker - 105 Single Pole 240V Voltage Rating Snap In, 6A Current Rating
- ETA Thermal Circuit Breaker - 104-PR Single Pole 240V Voltage Rating PCB Mount, 6A Current Rating
- ETA Thermal Circuit Breaker - 106 Single Pole 240V Voltage Rating Panel Mount, 6A Current Rating
- ETA Thermal Circuit Breaker - 1140-E Single Pole 250V Voltage Rating Integral Mount, 6A Current Rating
- ETA Thermal Circuit Breaker - 1140 Single Pole 240V ac Voltage Rating Panel Mount, 9A Current Rating
- ETA Thermal Circuit Breaker - 1140 Single Pole 240V ac Voltage Rating Panel Mount, 7A Current Rating