ETA 104-PR Thermal Circuit Breaker -, 6A Current Rating 1-Pole, Base

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
728-8614
Mfr. Part No.:
104-PR-6A
Manufacturer:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Current Rating

6A

Product Type

Thermal Circuit Breaker

Series

104-PR

Number of Poles

1

Width

11mm

Mount Type

Base

Terminal Type

Screw

Tripping Mechanism

Thermal

Reset Actuator Type

Button

Tripping Characteristics

Type R

Rated AC Voltage

240V ac

Standards/Approvals

RoHS, CE

Rated DC Voltage

48V dc

Breaking Capacity

25A

Break Time

Medium

104-PR Series Thermal Circuit Breaker


Miniaturised single pole thermal circuit breaker with push-to-reset

Trip-free, snap action mechanism

Solder terminal pins for PCB mounting

Approved to CBE standard EN 60934 (IEC 60934)

Typical applications in motors, transformers, solenoids, printed circuit boards, hand-held machines and appliances, marine applications, etc.

Approvals

UL; CSA; VDE; SEV and NEMKO.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy