ETA 104105106 105 Thermal Circuit Breaker -, 6A Current Rating 1-Pole, Base
- RS Stock No.:
- 728-8639
- Distrelec Article No.:
- 301-65-995
- Mfr. Part No.:
- 105-P10-6A
- Manufacturer:
- ETA
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€15.49
(exc. VAT)
€19.05
(inc. VAT)
In Stock
- Plus 76 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €15.49 |
| 15 - 24 | €14.72 |
| 25 + | €14.23 |
*price indicative
- RS Stock No.:
- 728-8639
- Distrelec Article No.:
- 301-65-995
- Mfr. Part No.:
- 105-P10-6A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 6A | |
| Series | 105 | |
| Number of Poles | 1 | |
| Range | 104105106 | |
| Width | 14mm | |
| Mount Type | Base | |
| Terminal Type | Blade | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Button | |
| Tripping Characteristics | Type R | |
| Standards/Approvals | CE, RoHS | |
| Rated AC Voltage | 240V ac | |
| Break Time | Medium | |
| Breaking Capacity | 25A | |
| Rated DC Voltage | 48V dc | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 6A | ||
Series 105 | ||
Number of Poles 1 | ||
Range 104105106 | ||
Width 14mm | ||
Mount Type Base | ||
Terminal Type Blade | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Button | ||
Tripping Characteristics Type R | ||
Standards/Approvals CE, RoHS | ||
Rated AC Voltage 240V ac | ||
Break Time Medium | ||
Breaking Capacity 25A | ||
Rated DC Voltage 48V dc | ||
105 Series Thermal Circuit Breaker
Miniaturised single pole thermal circuit breaker with push-to-reset
Trip-free, snap action mechanism
Snap-in panel mounting
Approved to CBE standard EN 60934 (IEC 60934)
Typical applications in motors, transformers, solenoids, printed circuit boards, hand-held machines and appliances, marine applications, etc.
Approvals
UL; CSA; VDE; SEV and NEMKO.
Related links
- ETA 105 Thermal Circuit Breaker - Base
- ETA 105 Thermal Circuit Breaker - Base
- ETA 105 Thermal Circuit Breaker - Base
- ETA Thermal Overcurrent Circuit Breakers 1658 Thermal Circuit Breaker - Panel
- ETA 1170 Thermal Circuit Breaker - Base
- ETA 104-PR Thermal Circuit Breaker - Base
- ETA 1140-E Thermal Circuit Breaker - Base
- ETA 6 to 30 A 1610 Thermal Circuit Breaker - Base
