ETA 2-5700 Thermal Circuit Breaker -, 20A Current Rating 1-Pole, Panel
- RS Stock No.:
- 288-4090
- Distrelec Article No.:
- 133-07-443
- Mfr. Part No.:
- 2-5700-IG2-P10-20A
- Manufacturer:
- ETA
Subtotal (1 unit)*
€26.76
(exc. VAT)
€32.91
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.76 |
*price indicative
- RS Stock No.:
- 288-4090
- Distrelec Article No.:
- 133-07-443
- Mfr. Part No.:
- 2-5700-IG2-P10-20A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 20A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Series | 2-5700 | |
| Mount Type | Panel | |
| Terminal Type | Blade Terminal | |
| Tripping Mechanism | Thermal | |
| Standards/Approvals | EN 60934 | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 400A | |
| Rated DC Voltage | 48V dc | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 20A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Series 2-5700 | ||
Mount Type Panel | ||
Terminal Type Blade Terminal | ||
Tripping Mechanism Thermal | ||
Standards/Approvals EN 60934 | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 400A | ||
Rated DC Voltage 48V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The single pole thermal circuit breaker is a miniaturised, push-to-reset mechanism with trip-free operation. It is designed for panel mounting with a thread neck and offers voltage ratings of AC 240 V and DC 48 V. Approved to CBE standard EN 60934, this circuit breaker is suitable for a variety of applications.
Miniaturised single pole thermal circuit breaker with push-to-reset mechanism
Snap action operation for trip-free functionality
Available in versions for panel mounting with thread neck
Voltage ratings of AC 240 V and DC 48 V for versatility
Approved to CBE standard EN 60934 for reliability
Related links
- ETA 2 5700 Thermal Circuit Breaker - Panel
- ETA 2-5700 Thermal Circuit Breaker - Panel
- ETA 2-5700 Thermal Circuit Breaker - Panel
- ETA 2 5700 Thermal Circuit Breaker - Panel
- ETA 2-5700 Thermal Circuit Breaker - Panel
- ETA 2 5700 Thermal Circuit Breaker - Panel
- ETA 2 5700 Thermal Circuit Breaker - Panel
- ETA 2 5700 Thermal Circuit Breaker - Panel
