ETA High Performance Thermal Circuit Breaker 4130 Thermal Circuit Breaker -, 40A Current Rating 1-Pole, Panel
- RS Stock No.:
- 405-9236
- Distrelec Article No.:
- 301-86-752
- Mfr. Part No.:
- 4130-G211-K4M1-40A
- Manufacturer:
- ETA
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€79.72
(exc. VAT)
€98.06
(inc. VAT)
In Stock
- 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €79.72 | - |
| 10 - 24 | €73.74 | 7% |
| 25 - 49 | €71.10 | 10% |
| 50 - 99 | €68.71 | 13% |
| 100 + | €66.42 | 16% |
*price indicative
- RS Stock No.:
- 405-9236
- Distrelec Article No.:
- 301-86-752
- Mfr. Part No.:
- 4130-G211-K4M1-40A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 40A | |
| Range | High Performance Thermal Circuit Breaker | |
| Series | 4130 | |
| Number of Poles | 1 | |
| Width | 18mm | |
| Mount Type | Panel | |
| Mount Hole Size | 12.2 x 11.5 mm | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Button | |
| Depth | 74.3mm | |
| Rated AC Voltage | 240V ac | |
| Standards/Approvals | IEC, VDE, EN, UL | |
| Height | 32mm | |
| Breaking Capacity | 800A | |
| Rated DC Voltage | 50V dc | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 40A | ||
Range High Performance Thermal Circuit Breaker | ||
Series 4130 | ||
Number of Poles 1 | ||
Width 18mm | ||
Mount Type Panel | ||
Mount Hole Size 12.2 x 11.5 mm | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Button | ||
Depth 74.3mm | ||
Rated AC Voltage 240V ac | ||
Standards/Approvals IEC, VDE, EN, UL | ||
Height 32mm | ||
Breaking Capacity 800A | ||
Rated DC Voltage 50V dc | ||
- COO (Country of Origin):
- DE
4130 Series
M12 thread-neck panel mounting
Screw terminals
Particularly suited for applications with high fault currents.
IEC Classification R/TO
Approvals
UL and VDE (EN60934)
Related links
- ETA High Performance Thermal Circuit Breaker 4130 Thermal Circuit Breaker - Panel
- ETA High Performance Thermal Circuit Breaker 4130 Thermal Circuit Breaker - Panel
- ETA High Performance Thermal Circuit Breaker 4130 Thermal Circuit Breaker - Panel
- ETA High Performance Thermal Circuit Breaker 4130 Thermal Circuit Breaker - Panel
- ETA High Performance Thermal Circuit Breaker 4130 Thermal Circuit Breaker - Panel
- ETA REX12 EM12-T Thermal Circuit Breaker - Base
- ETA Magnetic and Hydraulic-Magnetic Circuit Breaker 8340 Thermal Circuit Breaker - Flange
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - Direct
