ETA Magnetic and Hydraulic-Magnetic Circuit Breaker 8340 Thermal Circuit Breaker -, 40A Current Rating 1-Pole, Flange
- RS Stock No.:
- 405-9270
- Mfr. Part No.:
- 8340-F410-P1M1-A3H0-40A
- Manufacturer:
- ETA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€128.40
(exc. VAT)
€157.93
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €128.40 |
| 10 - 24 | €118.91 |
| 25 - 49 | €114.65 |
| 50 - 99 | €110.71 |
| 100 + | €106.96 |
*price indicative
- RS Stock No.:
- 405-9270
- Mfr. Part No.:
- 8340-F410-P1M1-A3H0-40A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 40A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Range | Magnetic and Hydraulic-Magnetic Circuit Breaker | |
| Series | 8340 | |
| Width | 19mm | |
| Mount Type | Flange | |
| Terminal Type | Blade | |
| Mount Hole Size | M4 | |
| Tripping Mechanism | Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Height | 66mm | |
| Depth | 54mm | |
| Standards/Approvals | IEC, VDE, CSA, EN, UL, BV | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 1.2kA | |
| Rated DC Voltage | 80V dc | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 40A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Range Magnetic and Hydraulic-Magnetic Circuit Breaker | ||
Series 8340 | ||
Width 19mm | ||
Mount Type Flange | ||
Terminal Type Blade | ||
Mount Hole Size M4 | ||
Tripping Mechanism Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Height 66mm | ||
Depth 54mm | ||
Standards/Approvals IEC, VDE, CSA, EN, UL, BV | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 1.2kA | ||
Rated DC Voltage 80V dc | ||
- COO (Country of Origin):
- DE
Panel Mounting Magnetic CBE, 8340 Series Circuit Breaker
Single pole magnetic hydraulic CBE with trip free snap action mechanism with toggle actuation.
Industry standard dimensions with medium delay for most applications.
Typically used on control equipment, communication systems, transportation (rail) and power supplies.
Can be used as DC curve circuit breaker up to 80 Vdc
IEC classification S/HM
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Note
These CBE's are designed specifically for equipment/systems and should not be confused with large MCB's intended to protect distribution wiring against catastrophic faults.
Related links
- ETA Magnetic and Hydraulic-Magnetic Circuit Breaker 8340 Thermal Circuit Breaker - Flange
- ETA Magnetic and Hydraulic-Magnetic Circuit Breaker 8340 Thermal Circuit Breaker - Flange
- ETA Magnetic and Hydraulic-Magnetic Circuit Breaker 8340 Thermal Circuit Breaker - Flange
- ETA Magnetic and Hydraulic-Magnetic Circuit Breaker 8340 Thermal Circuit Breaker - Flange
- ETA 8340 Thermal Circuit Breaker - Flange
- ETA 8340 Thermal Circuit Breaker - Flange
- ETA 8340 Thermal Circuit Breaker - Flange
- ETA 8340 Thermal Circuit Breaker - Flange
