ETA 8340 Thermal Circuit Breaker -, 1A Current Rating 1-Pole, Flange

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€72.82

(exc. VAT)

€89.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€72.82
10 - 24€66.70
25 +€62.64

*price indicative

RS Stock No.:
273-4597
Mfr. Part No.:
8340-F410-P1M1-A3H0-1A
Manufacturer:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Product Type

Thermal Circuit Breaker

Current Rating

1A

Series

8340

Number of Poles

1

Width

19mm

Mount Type

Flange

Terminal Type

Screw

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

Tripping Characteristics

Type R

Height

47mm

Standards/Approvals

CE, RoHS

Rated AC Voltage

240V ac

Break Time

Medium

Breaking Capacity

25A

Rated DC Voltage

80V dc

COO (Country of Origin):
DE

Panel Mounting Magnetic CBE, 8340 Series Circuit Breaker


Single pole magnetic hydraulic CBE with trip free snap action mechanism with toggle actuation.

Industry standard dimensions with medium delay for most applications.

Typically used on control equipment, communication systems, transportation (rail) and power supplies.

Can be used as DC curve circuit breaker up to 80 Vdc

IEC classification S/HM

Thermal Magnetic Convertible


All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Note

These CBE's are designed specifically for equipment/systems and should not be confused with large MCB's intended to protect distribution wiring against catastrophic faults.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy