Schurter T9 T9 Thermal Magnetic Circuit Breaker -, 16A Current Rating 1-Pole, Panel
- RS Stock No.:
- 539-3694
- Mfr. Part No.:
- 4404.0001
- Manufacturer:
- Schurter
Subtotal (1 unit)*
€3.71
(exc. VAT)
€4.56
(inc. VAT)
In Stock
- Plus 28 unit(s) shipping from 09 November 2026
- Plus 100 unit(s) shipping from 16 November 2026
- Plus 200 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.71 |
*price indicative
- RS Stock No.:
- 539-3694
- Mfr. Part No.:
- 4404.0001
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Current Rating | 16A | |
| Range | T9 | |
| Series | T9 | |
| Number of Poles | 1 | |
| Width | 19mm | |
| Mount Type | Panel | |
| Mount Hole Size | 16 mm | |
| Terminal Type | Snap-In | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Push Button | |
| Depth | 47.5mm | |
| Rated AC Voltage | 240V ac | |
| Height | 19mm | |
| Standards/Approvals | RoHS | |
| Break Time | Short | |
| Rated DC Voltage | 32V dc | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Current Rating 16A | ||
Range T9 | ||
Series T9 | ||
Number of Poles 1 | ||
Width 19mm | ||
Mount Type Panel | ||
Mount Hole Size 16 mm | ||
Terminal Type Snap-In | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Push Button | ||
Depth 47.5mm | ||
Rated AC Voltage 240V ac | ||
Height 19mm | ||
Standards/Approvals RoHS | ||
Break Time Short | ||
Rated DC Voltage 32V dc | ||
Schurter 1-Pole Non Fused Isolator Switch
The Schurter T9 series is a single-pole non-fused isolator switch is a snap-in type from the front side. It is a thermal circuit breaker with 4A current rating. Its service temperature ranges between -5°C and 0°C.
Features and Benefits
• Cycling trip-free release
• Quick connect terminals
• Reset type
• Voltage rating is 32VDC and 240VAC
Applications
• Designed for standard and medical applications
• Household appliances
• HVAC
• Industrial appliances
• Power supplies
• Power tools
• Uninterruptible power supply
Certifications
• CQC certified
• CSA C22.2 235
•GB 17701
• IEC 60934
• UL 1077
• VDE approved
T9 series thermal circuit breakers
T9 single-pole, compact thermal circuit breakers.
Trigger via a bimetallic element.
Connection via Faston terminals.
Reset button on the front panel.
Snap-fitting installation.
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Approvals
UL, CSA, IEC 60394
Related links
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - Panel
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - Panel
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - Panel
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - Panel
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - Panel
- Schurter T9 T9 Thermal Circuit Breaker - Panel
- Schurter T9 T9 Thermal Circuit Breaker - Panel
- Schurter T9 T9 Thermal Circuit Breaker - Panel
