Schurter T9 T9 Thermal Magnetic Circuit Breaker -, 5A Current Rating 1-Pole, Panel
- RS Stock No.:
- 539-3701
- Mfr. Part No.:
- 4404.0007
- Manufacturer:
- Schurter
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.16
(exc. VAT)
€5.12
(inc. VAT)
In Stock
- Plus 148 unit(s) shipping from 09 November 2026
- Plus 600 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €4.16 |
| 25 - 49 | €3.90 |
| 50 - 99 | €3.74 |
| 100 - 249 | €3.44 |
| 250 + | €3.36 |
*price indicative
- RS Stock No.:
- 539-3701
- Mfr. Part No.:
- 4404.0007
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Current Rating | 5A | |
| Range | T9 | |
| Number of Poles | 1 | |
| Series | T9 | |
| Width | 19mm | |
| Mount Type | Panel | |
| Mount Hole Size | 16 mm | |
| Terminal Type | Snap-In | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Push Button | |
| Standards/Approvals | RoHS | |
| Height | 19mm | |
| Rated AC Voltage | 240V ac | |
| Depth | 47.5mm | |
| Break Time | Short | |
| Rated DC Voltage | 32V dc | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Current Rating 5A | ||
Range T9 | ||
Number of Poles 1 | ||
Series T9 | ||
Width 19mm | ||
Mount Type Panel | ||
Mount Hole Size 16 mm | ||
Terminal Type Snap-In | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Push Button | ||
Standards/Approvals RoHS | ||
Height 19mm | ||
Rated AC Voltage 240V ac | ||
Depth 47.5mm | ||
Break Time Short | ||
Rated DC Voltage 32V dc | ||
- COO (Country of Origin):
- IN
T9 series thermal circuit breakers
T9 single-pole, compact thermal circuit breakers.
Trigger via a bimetallic element.
Connection via Faston terminals.
Reset button on the front panel.
Snap-fitting installation.
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Approvals
UL, CSA, IEC 60394
Related links
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - Panel
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - Panel
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - Panel
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - Panel
- Schurter T9 T9 Thermal Circuit Breaker - Panel
- Schurter T9 T9 Thermal Circuit Breaker - Panel
- Schurter T9 T9 Thermal Circuit Breaker - Panel
- Schurter T9 T9-311 Thermal Circuit Breaker - Panel
