- RS Stock No.:
- 728-8698
- Mfr. Part No.:
- 129-L11-H-KF-15A
- Manufacturer:
- ETA
Temporarily out of stock - back order for despatch 09-07-2024, delivery within 2 working days
Added
Price Each
€27.58
(exc. VAT)
€33.92
(inc. VAT)
Units | Per unit |
1 + | €27.58 |
- RS Stock No.:
- 728-8698
- Mfr. Part No.:
- 129-L11-H-KF-15A
- Manufacturer:
- ETA
Technical data sheets
Legislation and Compliance
Product Details
129 Series Automotive Thermal Circuit Breaker
Single pole, thermal automotive circuit breaker with screw and manual release lever
Trip-free, snap action mechanism and separate manual release
Designed for bolt-on mounting
Typical applications in Land, Air and Water Vehicles
Trip-free, snap action mechanism and separate manual release
Designed for bolt-on mounting
Typical applications in Land, Air and Water Vehicles
Approvals
UL; CSA; BWB.
Approvals
UL; CSA; BWB
Specifications
Attribute | Value |
---|---|
Current Rating | 15A |
Number of Poles | 1 |
Voltage Rating | 250V |
Width | 11.5mm |
Series | 129-L11 |
Tripping Mechanism | Thermal |
Rated AC Voltage | 250V |
Rated DC Voltage | 50V |
Overall Depth | 45mm |
Overall Dimensions | 40 x 11.5 x 45mm |
Circuit Breaker Type | Thermal Automotive Circuit Breaker |
Overall Length | 40mm |
- RS Stock No.:
- 728-8698
- Mfr. Part No.:
- 129-L11-H-KF-15A
- Manufacturer:
- ETA