ETA 1616 Thermal Circuit Breaker - 1-Pole, 15A Current Rating, 32 V dc
- RS Stock No.:
- 729-2732
- Distrelec Article No.:
- 301-86-717
- Mfr. Part No.:
- 1616-21-15A
- Manufacturer:
- ETA
Get a bulk buy discount
Add 25 more to save 27%
View bulk pricing optionsSubtotal (1 unit)*
€13.36
(exc. VAT)
€16.43
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €13.36 | - |
| 25 - 99 | €9.74 | 27% |
| 100 - 249 | €9.15 | 31% |
| 250 - 499 | €8.86 | 33% |
| 500 + | €8.60 | 35% |
*price indicative
- RS Stock No.:
- 729-2732
- Distrelec Article No.:
- 301-86-717
- Mfr. Part No.:
- 1616-21-15A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 15A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Series | 1616 | |
| Width | 6mm | |
| Standards/Approvals | SAE type I, SAE type II, SAE type III | |
| Rated DC Voltage | 32V dc | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 15A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Series 1616 | ||
Width 6mm | ||
Standards/Approvals SAE type I, SAE type II, SAE type III | ||
Rated DC Voltage 32V dc | ||
- COO (Country of Origin):
- DE
1616-21 Automotive Thermal Circuit Breaker
Miniaturised single pole trip-free thermal circuit breaker
Designed for automotive fuse block installation
Press-to-reset cycling push button
Different colour of the cap according to the current rating
Blade terminals
Typical applications in the protection of electrical networks and devices in cars, trucks, buses, boats, small power plants
Approvals
UL 1500 (Ignition Protected)
Related links
- ETA 1616 Thermal Circuit Breaker - 1-Pole 32 V dc
- ETA 1616 Thermal Circuit Breaker - 1-Pole 32 V dc
- ETA 1616 Thermal Circuit Breaker - 1-Pole 32 V dc
- ETA 1616 Thermal Circuit Breaker - 1-Pole 32 V dc
- ETA 1616 Thermal Circuit Breaker - 1-Pole 32 V dc
- ETA 1616 Thermal Circuit Breaker - 1-Pole 7.5A Current Rating 12 V dc
- ETA 6 → 30 A 1610 Thermal Circuit Breaker - Base
- ETA 1170 Thermal Circuit Breaker - Base
