ETA 129-L11 Thermal Circuit Breaker - 1-Pole, Base, 25A Current Rating, 25 A, 250V ac, 50 V dc
- RS Stock No.:
- 729-2701
- Mfr. Part No.:
- 129-L11-H-KF-25A
- Manufacturer:
- ETA
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 729-2701
- Mfr. Part No.:
- 129-L11-H-KF-25A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 25A | |
| Series | 129-L11 | |
| Number of Poles | 1 | |
| Width | 11.5mm | |
| Mount Type | Base | |
| Terminal Type | Screw | |
| Rated AC Voltage | 250V ac | |
| Standards/Approvals | RoHS, CE | |
| Rated DC Voltage | 50V dc | |
| Breaking Capacity | 25A | |
| Break Time | Short | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 25A | ||
Series 129-L11 | ||
Number of Poles 1 | ||
Width 11.5mm | ||
Mount Type Base | ||
Terminal Type Screw | ||
Rated AC Voltage 250V ac | ||
Standards/Approvals RoHS, CE | ||
Rated DC Voltage 50V dc | ||
Breaking Capacity 25A | ||
Break Time Short | ||
129 Series Automotive Thermal Circuit Breaker
Single pole, thermal automotive circuit breaker with screw and manual release lever
Trip-free, snap action mechanism and separate manual release
Designed for bolt-on mounting
Typical applications in Land, Air and Water Vehicles
Approvals
UL; CSA; BWB.
Related links
- ETA 129-L11 Thermal Circuit Breaker - 1-Pole 16A Current Rating 250V ac, 50 V dc
- ETA 129-L11 Thermal Circuit Breaker - 1-Pole 8A Current Rating 250V ac, 50 V dc
- ETA 1170 Thermal Circuit Breaker - Base
- Phoenix Contact TCP 25/DC32V Thermal Circuit Breaker - 1-Pole 25A Current Rating 32 V dc
- ETA 6 to 30 A 1610 Thermal Circuit Breaker - Base
- ETA ETA 2-5700 Thermal Circuit Breaker - Panel
- ETA 1658 Thermal Circuit Breaker - Panel
- ETA 1616 Thermal Circuit Breaker - 1-Pole 32 V dc
