ETA 1410G1 Thermal Circuit Breaker -, 1.5A Current Rating 1-Pole, Panel Mount
- RS Stock No.:
- 729-2708
- Mfr. Part No.:
- 1410-G111-P2F1-S01-1.5A
- Manufacturer:
- ETA
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.05
(exc. VAT)
€20.97
(inc. VAT)
In Stock
- Plus 44 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €17.05 |
| 15 - 24 | €16.18 |
| 25 + | €15.66 |
*price indicative
- RS Stock No.:
- 729-2708
- Mfr. Part No.:
- 1410-G111-P2F1-S01-1.5A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 1.5A | |
| Product Type | Thermal Circuit Breaker | |
| Series | 1410G1 | |
| Number of Poles | 1 | |
| Width | 11mm | |
| Mount Type | Panel Mount | |
| Terminal Type | Blade | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Button | |
| Tripping Characteristics | Type R | |
| Standards/Approvals | CE, RoHS | |
| Rated AC Voltage | 250V ac | |
| Break Time | Short | |
| Breaking Capacity | 25A | |
| Rated DC Voltage | 50V dc | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 1.5A | ||
Product Type Thermal Circuit Breaker | ||
Series 1410G1 | ||
Number of Poles 1 | ||
Width 11mm | ||
Mount Type Panel Mount | ||
Terminal Type Blade | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Button | ||
Tripping Characteristics Type R | ||
Standards/Approvals CE, RoHS | ||
Rated AC Voltage 250V ac | ||
Break Time Short | ||
Breaking Capacity 25A | ||
Rated DC Voltage 50V dc | ||
1410-G1 Series Thermal Circuit Breaker
Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance
Single hole threadneck panel mounting, with hexnut and knurled nut
Blade terminals
Changeover contacts suitable for providing status output signals
Largely temperature-insensitive
Typical applications in motors, transformers, solenoids, printed circuit boards, hand-held machines and appliances, marine applications, etc.
Approvals
UL; CSA; VDE.
Related links
- ETA 1410G1 Thermal Circuit Breaker - Panel Mount
- ETA 1410G1 Thermal Circuit Breaker - Panel Mount
- ETA 1410G1 Thermal Circuit Breaker - Panel Mount
- ETA 1410G1 Thermal Circuit Breaker - Panel Mount
- ETA 1410G1 Thermal Circuit Breaker - Panel Mount
- ETA 0.05 to 10 A 104-PR Thermal Circuit Breaker - Base
- ETA 2210 Thermal Circuit Breaker - DIN Rail
- Schurter T11 T11 Thermal Circuit Breaker - Panel
