TE Connectivity 0.2 → 50 A W69 Thermal Circuit Breaker -, 15A Current Rating 3-Pole, Direct
- RS Stock No.:
- 782-7868
- Mfr. Part No.:
- W69-X2Q12-15
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save €114.70
View bulk pricing optionsSubtotal (1 unit)*
€77.47
(exc. VAT)
€95.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €77.47 | - |
| 10 - 24 | €66.00 | €114.70 |
| 25 - 49 | €63.60 | €346.75 |
| 50 - 149 | €61.43 | €802.00 |
| 150 + | €59.42 | €2,707.50 |
*price indicative
- RS Stock No.:
- 782-7868
- Mfr. Part No.:
- W69-X2Q12-15
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 15A | |
| Product Type | Thermal Circuit Breaker | |
| Series | W69 | |
| Range | 0.2 → 50 A | |
| Number of Poles | 3 | |
| Width | 57.15mm | |
| Mount Type | Direct | |
| Mount Hole Size | 18.8 mm | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Standards/Approvals | RoHS, CE | |
| Rated AC Voltage | 250V ac | |
| Break Time | Medium | |
| Breaking Capacity | 1kA | |
| Rated DC Voltage | 50V dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 15A | ||
Product Type Thermal Circuit Breaker | ||
Series W69 | ||
Range 0.2 → 50 A | ||
Number of Poles 3 | ||
Width 57.15mm | ||
Mount Type Direct | ||
Mount Hole Size 18.8 mm | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
Standards/Approvals RoHS, CE | ||
Rated AC Voltage 250V ac | ||
Break Time Medium | ||
Breaking Capacity 1kA | ||
Rated DC Voltage 50V dc | ||
- COO (Country of Origin):
- MX
TE Connectivity - W69 Series
Related links
- TE Connectivity 0.2 → 50 A W69 Thermal Circuit Breaker - Direct
- TE Connectivity W68 Thermal Circuit Breaker - Direct
- TE Connectivity W58 Thermal Circuit Breaker - Direct
- TE Connectivity W57 Thermal Circuit Breaker - Direct
- TE Connectivity W23 Thermal Circuit Breaker - Direct
- TE Connectivity 0 to +60 °C W57 Thermal Circuit Breaker - Direct
- TE Connectivity W28 W28 Thermal Circuit Breaker - Direct
- TE Connectivity 0.5 → 50 A W31 Thermal Circuit Breaker - Direct
