TE Connectivity 0.2 → 50 A W69 Thermal Circuit Breaker -, 20A Current Rating 3-Pole, Direct
- RS Stock No.:
- 782-7880
- Mfr. Part No.:
- W69-X2Q12-20
- Manufacturer:
- TE Connectivity
Add 10 more to save €78.00
View bulk pricing optionsSubtotal (1 unit)*
€156.35
(exc. VAT)
€192.31
(inc. VAT)
- Ready to ship from 12 April 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €156.35 | - |
| 10 - 24 | €148.55 | €78.00 |
| 25 - 49 | €137.44 | €472.75 |
| 50 - 149 | €132.43 | €1,196.00 |
| 150 + | €128.69 | €4,149.00 |
*price indicative
- RS Stock No.:
- 782-7880
- Mfr. Part No.:
- W69-X2Q12-20
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 20A | |
| Range | 0.2 → 50 A | |
| Series | W69 | |
| Number of Poles | 3 | |
| Width | 57.15mm | |
| Mount Type | Direct | |
| Terminal Type | Screw | |
| Mount Hole Size | 18.8 mm | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | 3 (Short Delay), 34 (Combination AC/DC Standard Delay), 0 (Instantaneous), 13 (AC High Inrush 3), 10 (AC High Inrush Motor Start/Long Delay), 12 (AC High Inrush 2), 2 (Standard Delay), 53 (DC High Inrush) | |
| Rated AC Voltage | 250V ac | |
| Standards/Approvals | CE, RoHS | |
| Break Time | Medium | |
| Breaking Capacity | 1kA | |
| Rated DC Voltage | 50V dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 20A | ||
Range 0.2 → 50 A | ||
Series W69 | ||
Number of Poles 3 | ||
Width 57.15mm | ||
Mount Type Direct | ||
Terminal Type Screw | ||
Mount Hole Size 18.8 mm | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics 3 (Short Delay), 34 (Combination AC/DC Standard Delay), 0 (Instantaneous), 13 (AC High Inrush 3), 10 (AC High Inrush Motor Start/Long Delay), 12 (AC High Inrush 2), 2 (Standard Delay), 53 (DC High Inrush) | ||
Rated AC Voltage 250V ac | ||
Standards/Approvals CE, RoHS | ||
Break Time Medium | ||
Breaking Capacity 1kA | ||
Rated DC Voltage 50V dc | ||
- COO (Country of Origin):
- MX
TE Connectivity - W69 Series
Related links
- TE Connectivity 0.2 to 50 A W69 Thermal Circuit Breaker - Direct
- TE Connectivity W58 Thermal Circuit Breaker - Direct
- TE Connectivity W54 Thermal Circuit Breaker - Direct
- TE Connectivity W57 Thermal Circuit Breaker - Direct
- TE Connectivity 0.5 to 50 A W31 Thermal Circuit Breaker - Direct
- TE Connectivity 0.5 to 50 A W23 Thermal Circuit Breaker - Direct
- TE Connectivity 0.25 to 20 A W28 Thermal Circuit Breaker - Direct
- TE Connectivity 5 to 20 A W51 Thermal Circuit Breaker - Direct
