TE Connectivity 0.5 → 50 A W31 Thermal Circuit Breaker -, 25A Current Rating 1-Pole, Direct
- RS Stock No.:
- 782-8076
- Mfr. Part No.:
- W31-X2M1G-25
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save €39.50
View bulk pricing optionsSubtotal (1 unit)*
€58.86
(exc. VAT)
€72.40
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €58.86 | - |
| 10 - 24 | €54.91 | €39.50 |
| 25 - 49 | €51.50 | €184.00 |
| 50 - 149 | €46.56 | €615.00 |
| 150 + | €44.60 | €2,139.00 |
*price indicative
- RS Stock No.:
- 782-8076
- Mfr. Part No.:
- W31-X2M1G-25
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 25A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Series | W31 | |
| Range | 0.5 → 50 A | |
| Width | 17.52mm | |
| Mount Type | Direct | |
| Terminal Type | Screw | |
| Mount Hole Size | 3.33 mm | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Trip-free operation, Trip at 135% in one hour | |
| Rated AC Voltage | 240V ac | |
| Standards/Approvals | CE, RoHS | |
| Breaking Capacity | 1kA | |
| Break Time | Medium | |
| Rated DC Voltage | 50V dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 25A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Series W31 | ||
Range 0.5 → 50 A | ||
Width 17.52mm | ||
Mount Type Direct | ||
Terminal Type Screw | ||
Mount Hole Size 3.33 mm | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Trip-free operation, Trip at 135% in one hour | ||
Rated AC Voltage 240V ac | ||
Standards/Approvals CE, RoHS | ||
Breaking Capacity 1kA | ||
Break Time Medium | ||
Rated DC Voltage 50V dc | ||
- COO (Country of Origin):
- MX
TE Connectivity - W31 Series
Related links
- TE Connectivity 0.5 to 50 A W31 Thermal Circuit Breaker - Direct
- TE Connectivity 0.5 to 50 A W31 Thermal Circuit Breaker - Direct
- TE Connectivity 0.5 to 50 A W31 Thermal Circuit Breaker - Direct
- TE Connectivity 0.5 to 50 A W31 Thermal Circuit Breaker - Direct
- TE Connectivity 0.5 to 50 A W31 Thermal Circuit Breaker - Direct
- TE Connectivity W31 Thermal Circuit Breaker - Direct
- TE Connectivity W31 Thermal Circuit Breaker - Direct
- TE Connectivity 0.5 to 50 A W23 Thermal Circuit Breaker - Direct
