TE Connectivity 0.5 → 50 A W31 Thermal Circuit Breaker -, 7.5A Current Rating 1-Pole, Direct
- RS Stock No.:
- 782-8108
- Mfr. Part No.:
- W31-X2M1G-7.50
- Manufacturer:
- TE Connectivity
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€53.91
(exc. VAT)
€66.31
(inc. VAT)
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €53.91 |
| 10 - 24 | €50.52 |
| 25 - 49 | €47.16 |
| 50 - 149 | €42.66 |
| 150 + | €40.87 |
*price indicative
- RS Stock No.:
- 782-8108
- Mfr. Part No.:
- W31-X2M1G-7.50
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 7.5A | |
| Range | 0.5 → 50 A | |
| Number of Poles | 1 | |
| Series | W31 | |
| Width | 17.52mm | |
| Mount Type | Direct | |
| Mount Hole Size | 3.33 mm | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Trip-free operation, Must trip at 135% in one hour, May trip between 101% and 134% | |
| Depth | 2.035mm | |
| Standards/Approvals | CE, RoHS | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 1kA | |
| Rated DC Voltage | 50V dc | |
| Break Time | Medium | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 7.5A | ||
Range 0.5 → 50 A | ||
Number of Poles 1 | ||
Series W31 | ||
Width 17.52mm | ||
Mount Type Direct | ||
Mount Hole Size 3.33 mm | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Trip-free operation, Must trip at 135% in one hour, May trip between 101% and 134% | ||
Depth 2.035mm | ||
Standards/Approvals CE, RoHS | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 1kA | ||
Rated DC Voltage 50V dc | ||
Break Time Medium | ||
- COO (Country of Origin):
- MX
TE Connectivity - W31 Series
Related links
- TE Connectivity 0.5 to 50 A W23 Thermal Circuit Breaker - Direct
- TE Connectivity 0.5 to 50 A W31 Thermal Circuit Breaker - Direct
- TE Connectivity 0.5 to 50 A W31 Thermal Circuit Breaker - Direct
- TE Connectivity 0.5 to 50 A W31 Thermal Circuit Breaker - Direct
- TE Connectivity 0.5 to 50 A W31 Thermal Circuit Breaker - Direct
- TE Connectivity 0.5 to 50 A W31 Thermal Circuit Breaker - Direct
- TE Connectivity W31 Thermal Circuit Breaker - Direct
- TE Connectivity W31 Thermal Circuit Breaker - Direct
