Schurter T13 Thermal Circuit Breaker -, 10A Current Rating 1-Pole, Panel
- RS Stock No.:
- 868-8914
- Mfr. Part No.:
- 4411.0011
- Manufacturer:
- Schurter
Subtotal (1 unit)*
€23.22
(exc. VAT)
€28.56
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.22 |
*price indicative
- RS Stock No.:
- 868-8914
- Mfr. Part No.:
- 4411.0011
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 10A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Series | T13 | |
| Width | 11.5mm | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Reset type | |
| Height | 45mm | |
| Depth | 20mm | |
| Standards/Approvals | RoHS | |
| Rated AC Voltage | 240V ac | |
| Break Time | Long | |
| Breaking Capacity | 400A | |
| Rated DC Voltage | 28V dc | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 10A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Series T13 | ||
Width 11.5mm | ||
Mount Type Panel | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Reset type | ||
Height 45mm | ||
Depth 20mm | ||
Standards/Approvals RoHS | ||
Rated AC Voltage 240V ac | ||
Break Time Long | ||
Breaking Capacity 400A | ||
Rated DC Voltage 28V dc | ||
- COO (Country of Origin):
- CZ
T13 Series Thermal Circuit Breakers
Professional range of Schurter thermal circuit breakers from the T13 series.
Single-pole heat-activated T13 series circuit breakers for protection against overcurrents.
Models with reset and manual trigger by separate lever.
Snap fitting.
Designed essentially for protecting single-phase motors, insulated cable runs, power supplies, rectifiers and transformers.
High breaking capacity.
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Related links
- Schurter T13 Thermal Circuit Breaker - Panel
- Schurter T13 Thermal Circuit Breaker - Panel
- Schurter T13 Thermal Circuit Breaker - Panel
- Schurter T12 T12 Thermal Circuit Breaker - Panel
- Schurter T9 T9 Thermal Circuit Breaker - Panel
- Schurter T11 T11 Thermal Circuit Breaker - Panel
- RS PRO FC66 Thermal Circuit Breaker - Panel
- ETA ETA 2-5000 Thermal Circuit Breaker - Panel
