ETA ETA 2-5000 Thermal Circuit Breaker -, 10A Current Rating 1-Pole, Panel
- RS Stock No.:
- 285-7979
- Distrelec Article No.:
- 133-24-605
- Mfr. Part No.:
- 2-5000-P10-10A
- Manufacturer:
- ETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-7979
- Distrelec Article No.:
- 133-24-605
- Mfr. Part No.:
- 2-5000-P10-10A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 10A | |
| Number of Poles | 1 | |
| Series | 2-5000 | |
| Range | ETA | |
| Mount Type | Panel | |
| Tripping Mechanism | Anaerobic Adhesive | |
| Rated AC Voltage | 250V ac | |
| Standards/Approvals | EN 60934 (IEC 60934) | |
| Breaking Capacity | 200A | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 10A | ||
Number of Poles 1 | ||
Series 2-5000 | ||
Range ETA | ||
Mount Type Panel | ||
Tripping Mechanism Anaerobic Adhesive | ||
Rated AC Voltage 250V ac | ||
Standards/Approvals EN 60934 (IEC 60934) | ||
Breaking Capacity 200A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The thermal circuit breaker is a single pole breaker with press-to-reset, snap action mechanism. It is suitable for various applications such as motors, transformers, solenoids, power supplies, and more. Approved to CBE standard EN 60934 (IEC 60934), this breaker provides reliable overcurrent protection for your electrical systems.
Single pole thermal circuit breaker with press-to-reset and tease-free mechanism
Fitted with flange for panel mounting
Current rating range from 0.05 to 25 A
Approved to CBE standard EN 60934 (IEC 60934)
Optional manual release facility available for Type 2-5000
Push-push operation available for Type 2-5700
Ambient temperature range from -20 to +60 °C
Related links
- ETA ETA 2-5700 Thermal Circuit Breaker - Panel Mount
- ETA 2 5700 Thermal Circuit Breaker - Panel
- ETA 2-5700 Thermal Circuit Breaker - Panel
- ETA 2 → 5000 15A Current Rating 1-Pole, Panel
- ETA 1658 Thermal Circuit Breaker - Panel
- ETA ETA 2-5700 Thermal Circuit Breaker - Panel
- ETA Thermal Overcurrent Circuit Breakers 2-5700 Thermal Circuit Breaker - Panel
- ETA 106 Thermal Circuit Breaker - Panel Mount
