Schurter T9 T9-611 Thermal Circuit Breaker -, 3A Current Rating 1-Pole, Panel
- RS Stock No.:
- 870-0981
- Mfr. Part No.:
- T9-611P-3
- Manufacturer:
- Schurter
Subtotal (1 unit)*
€2.91
(exc. VAT)
€3.58
(inc. VAT)
In Stock
- Plus 486 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.91 |
*price indicative
- RS Stock No.:
- 870-0981
- Mfr. Part No.:
- T9-611P-3
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 3A | |
| Product Type | Thermal Circuit Breaker | |
| Range | T9 | |
| Number of Poles | 1 | |
| Series | T9-611 | |
| Width | 15.4mm | |
| Mount Type | Panel | |
| Terminal Type | Quick Connect | |
| Mount Hole Size | 14 x 16 mm | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Button | |
| Height | 34mm | |
| Depth | 10mm | |
| Rated AC Voltage | 240V ac | |
| Standards/Approvals | RoHS | |
| Break Time | Medium | |
| Rated DC Voltage | 48V dc | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 3A | ||
Product Type Thermal Circuit Breaker | ||
Range T9 | ||
Number of Poles 1 | ||
Series T9-611 | ||
Width 15.4mm | ||
Mount Type Panel | ||
Terminal Type Quick Connect | ||
Mount Hole Size 14 x 16 mm | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Button | ||
Height 34mm | ||
Depth 10mm | ||
Rated AC Voltage 240V ac | ||
Standards/Approvals RoHS | ||
Break Time Medium | ||
Rated DC Voltage 48V dc | ||
- COO (Country of Origin):
- CZ
T9 Series Thermal Circuit Breaker
Professional range of Schurter thermal circuit breakers from the T9 series.
T9 single-pole, compact thermal circuit breakers.
Trigger via a bimetallic element.
Connection via Faston terminals.
Reset button on the front panel.
Snap-fitting installation.
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Related links
- Schurter T9 T9 Thermal Circuit Breaker - Panel
- Schurter T9 T9-311 Thermal Circuit Breaker - Panel
- Schurter T9 T9 Thermal Circuit Breaker - Panel
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - Panel
- Schurter T9 T9 Thermal Circuit Breaker - Panel
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - Panel
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - Panel
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - Panel
