Carling Technologies CLB-Series CLB Thermal Circuit Breaker -, 15A Current Rating 1-Pole, Panel
- RS Stock No.:
- 881-1079
- Mfr. Part No.:
- CLB-153-11A3N-B-A
- Manufacturer:
- Carling Technologies
Subtotal (1 pack of 10 units)*
€44.88
(exc. VAT)
€55.20
(inc. VAT)
In Stock
- 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €4.488 | €44.88 |
*price indicative
- RS Stock No.:
- 881-1079
- Mfr. Part No.:
- CLB-153-11A3N-B-A
- Manufacturer:
- Carling Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carling Technologies | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 15A | |
| Range | CLB-Series | |
| Series | CLB | |
| Number of Poles | 1 | |
| Mount Type | Panel | |
| Mount Hole Size | 10 x 11.2 mm | |
| Terminal Type | Pin | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Button | |
| Tripping Characteristics | Type A | |
| Standards/Approvals | RoHS, UL | |
| Rated AC Voltage | 250V ac | |
| Breaking Capacity | 2.5kA | |
| Rated DC Voltage | 32V dc | |
| Select all | ||
|---|---|---|
Brand Carling Technologies | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 15A | ||
Range CLB-Series | ||
Series CLB | ||
Number of Poles 1 | ||
Mount Type Panel | ||
Mount Hole Size 10 x 11.2 mm | ||
Terminal Type Pin | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Button | ||
Tripping Characteristics Type A | ||
Standards/Approvals RoHS, UL | ||
Rated AC Voltage 250V ac | ||
Breaking Capacity 2.5kA | ||
Rated DC Voltage 32V dc | ||
- COO (Country of Origin):
- TW
Carling Technologies CLB-Series Circuit Breakers
Carling Technologies CLB-Series is a compact, single pole, push-to-reset thermal circuit breaker designed to protect equipment. The CLB-Series features a wide range of current ratings, with a variety of bushing and termination options available.
The CLB-Series utilizes a simple, precision design with few moving parts that makes these breakers cost effective, and extremely reliable for circuit protection, with high resistance against shock and vibration.
2500 V ac dielectric strength
100 megohms insulation resistance
Compact space saving package
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Related links
- Carling Technologies CX-Series CX Thermal Circuit Breaker - Panel
- Carling Technologies B-Series Thermal Circuit Breaker - Panel
- ETA 1658 Thermal Circuit Breaker - Panel
- TE Connectivity W28 Thermal Circuit Breaker - Panel
- ETA Thermal Magnetic Circuit Breakers 3600 Thermal Circuit Breaker - Panel
- ETA 2 5700 Thermal Circuit Breaker - Panel
- Allen Bradley 1492-GH Supplementary Protectors 1492-GH Thermal Circuit Breaker - Panel
- ETA 2 to 5000 15A Current Rating 1-Pole, Panel
