Carling Technologies B-Series Thermal Circuit Breaker -, 15A Current Rating 2-Pole, Panel
- RS Stock No.:
- 881-4872
- Mfr. Part No.:
- BA2-B0-24-615-31A-CG
- Manufacturer:
- Carling Technologies
Subtotal (1 pack of 2 units)*
€263.28
(exc. VAT)
€323.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €131.64 | €263.28 |
*price indicative
- RS Stock No.:
- 881-4872
- Mfr. Part No.:
- BA2-B0-24-615-31A-CG
- Manufacturer:
- Carling Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carling Technologies | |
| Current Rating | 15A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 2 | |
| Range | B-Series | |
| Width | 56.64mm | |
| Mount Type | Panel | |
| Mount Hole Size | 4.1 mm | |
| Terminal Type | Screw | |
| Tripping Mechanism | Hydraulic-Magnetic | |
| Reset Actuator Type | Handle | |
| Rated AC Voltage | 277V ac | |
| Standards/Approvals | UL, RoHS | |
| Height | 33.35mm | |
| Breaking Capacity | 5kA | |
| Break Time | Medium | |
| Rated DC Voltage | 80V dc | |
| Select all | ||
|---|---|---|
Brand Carling Technologies | ||
Current Rating 15A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 2 | ||
Range B-Series | ||
Width 56.64mm | ||
Mount Type Panel | ||
Mount Hole Size 4.1 mm | ||
Terminal Type Screw | ||
Tripping Mechanism Hydraulic-Magnetic | ||
Reset Actuator Type Handle | ||
Rated AC Voltage 277V ac | ||
Standards/Approvals UL, RoHS | ||
Height 33.35mm | ||
Breaking Capacity 5kA | ||
Break Time Medium | ||
Rated DC Voltage 80V dc | ||
- COO (Country of Origin):
- MX
Carling Technologies B-Series Circuit Breakers
Carling Technologies B-Series hydraulic/magnetic circuit breakers are compact and temperature stable designed for precision operation in applications requiring general purpose as well as full load amp applications. The B-Series are offered with ratings from 0.02 to 50 amps and up to 277 V ac or 80 V dc, with choices of time delays, terminals, wide range of standard colours, imprinting. Actuators available include handles for 1- 6 poles, rocker for 1-3 poles, and Visi-Rocker for 1-3 poles construction.
Hydraulic/Magnetic Circuit Breaker
Approvals
UL Recognized – UL Standard 508, 1077, 1500
UL Listed – UL Standard 489, 489A
CSA Accepted
TUV Certified
VDE Certified
UL Listed – UL Standard 489, 489A
CSA Accepted
TUV Certified
VDE Certified
Related links
- Carling Technologies CX-Series CX Thermal Circuit Breaker - Panel
- Carling Technologies CLB-Series CLB Thermal Circuit Breaker - Panel
- Carling Technologies MS-Series MS Thermal Circuit Breaker - Panel
- Carling Technologies Thermal Circuit Breaker - Panel
- Carling Technologies C-Series Thermal Circuit Breaker - Panel
- Carling Technologies C-Series Thermal Circuit Breaker - Panel
- Carling Technologies E-Series E Thermal Circuit Breaker - Panel
- Carling Technologies F F Thermal Circuit Breaker - Panel
