Carling Technologies MS-Series MS Thermal Circuit Breaker -, 5A Current Rating 1-Pole, Panel
- RS Stock No.:
- 881-5065
- Mfr. Part No.:
- MS1-B-14-450-3-1CB-A-C
- Manufacturer:
- Carling Technologies
Subtotal (1 unit)*
€75.91
(exc. VAT)
€93.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.91 |
*price indicative
- RS Stock No.:
- 881-5065
- Mfr. Part No.:
- MS1-B-14-450-3-1CB-A-C
- Manufacturer:
- Carling Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carling Technologies | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 5A | |
| Range | MS-Series | |
| Series | MS | |
| Number of Poles | 1 | |
| Width | 27.91mm | |
| Mount Type | Panel | |
| Mount Hole Size | 9.93 mm | |
| Terminal Type | Screw | |
| Tripping Mechanism | Hydraulic-Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Standards/Approvals | UL, RoHS | |
| Height | 47.75mm | |
| Rated DC Voltage | 50V dc | |
| Breaking Capacity | 3kA | |
| Break Time | Medium | |
| Select all | ||
|---|---|---|
Brand Carling Technologies | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 5A | ||
Range MS-Series | ||
Series MS | ||
Number of Poles 1 | ||
Width 27.91mm | ||
Mount Type Panel | ||
Mount Hole Size 9.93 mm | ||
Terminal Type Screw | ||
Tripping Mechanism Hydraulic-Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Standards/Approvals UL, RoHS | ||
Height 47.75mm | ||
Rated DC Voltage 50V dc | ||
Breaking Capacity 3kA | ||
Break Time Medium | ||
- COO (Country of Origin):
- MX
Carling Technologies MS-Series Circuit Breakers
Carling Technologies MS-Series Sealed Toggle Circuit Breaker was designed and tested to operate flawlessly in the harshest of environments. Designed for commercial off the shelf military applications, the MS-Series features a durable metal and sealed mounting bushing with MIL-PRF-39019F ingress protection when mounted in a panel, and also meets IP68 requirement.
The MS-Series circuit breaker was also designed in accordance with the requirements of MILPRF-55629 and MIL STD 202, making it a reliable choice when the application consideration includes shock, vibration, moisture resistance, salt spray and thermal shock.
Sealed toggle actuator
Compact design
IP68 protection
Shock, vibration, moisture resistance
MIL-PRF-39019F Ingress Protection
MIL-PRF-55629 Compliant
MIL-STD-202 Compliant
Sealed Toggle Actuator
Hydraulic/Magnetic Circuit Breaker
Related links
- Carling Technologies MS-Series MS Thermal Circuit Breaker - Panel
- Carling Technologies MS-Series MS Thermal Circuit Breaker - Panel
- Carling Technologies E-Series E Thermal Circuit Breaker - Panel
- ETA 1110 Thermal Circuit Breaker - Panel Mount
- ETA 1658 Thermal Circuit Breaker - Panel
- ETA 3400 Thermal Magnetic Circuit Breaker - Panel
- ETA 106-P30 Thermal Circuit Breaker - Panel Mount
- TE Connectivity W31 Thermal Circuit Breaker - Panel
