Carling Technologies E-Series E Thermal Circuit Breaker -, 5A Current Rating 1-Pole, Panel
- RS Stock No.:
- 881-1261
- Mfr. Part No.:
- EA1-B0-26-450-32E-FB
- Manufacturer:
- Carling Technologies
Subtotal (1 unit)*
€39.42
(exc. VAT)
€48.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.42 |
*price indicative
- RS Stock No.:
- 881-1261
- Mfr. Part No.:
- EA1-B0-26-450-32E-FB
- Manufacturer:
- Carling Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carling Technologies | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 5A | |
| Series | E | |
| Range | E-Series | |
| Number of Poles | 1 | |
| Width | 26.6mm | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| Mount Hole Size | 26.5 x 69.85 mm | |
| Tripping Mechanism | Hydraulic-Magnetic | |
| Reset Actuator Type | Handle | |
| Height | 120.65mm | |
| Depth | 91.44mm | |
| Rated AC Voltage | 600V ac | |
| Standards/Approvals | RoHS, UL | |
| Breaking Capacity | 5kA | |
| Break Time | Long | |
| Rated DC Voltage | 125V dc | |
| Select all | ||
|---|---|---|
Brand Carling Technologies | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 5A | ||
Series E | ||
Range E-Series | ||
Number of Poles 1 | ||
Width 26.6mm | ||
Mount Type Panel | ||
Terminal Type Screw | ||
Mount Hole Size 26.5 x 69.85 mm | ||
Tripping Mechanism Hydraulic-Magnetic | ||
Reset Actuator Type Handle | ||
Height 120.65mm | ||
Depth 91.44mm | ||
Rated AC Voltage 600V ac | ||
Standards/Approvals RoHS, UL | ||
Breaking Capacity 5kA | ||
Break Time Long | ||
Rated DC Voltage 125V dc | ||
- COO (Country of Origin):
- MX
Carling Technologies E-Series Circuit Breakers
Carling Technologies E-Series hydraulic/magnetic circuit breaker is ideally suited for higher current and voltage applications. It is UL listed and CSA certified for branch circuit protection, which does not require a fuse back up. It is also UL recognized and CSA certified as a supplementary protector and as a manual motor controller. The E-Series physical features include front and back mounting, screw and stud terminals and heavy duty box wire connectors for solid wire or a pressure plate connector for standard wire.
600 V ac or 125 V dc
Front or back mounting
Precise temperature independent operation
Finger safe terminals
Hydraulic/Magnetic Circuit Breaker
Related links
- Carling Technologies MS-Series MS Thermal Circuit Breaker - Panel
- Carling Technologies Thermal Circuit Breaker - Panel
- Carling Technologies CX-Series CX Thermal Circuit Breaker - Panel
- Carling Technologies C-Series Thermal Circuit Breaker - Panel
- Carling Technologies C-Series Thermal Circuit Breaker - Panel
- Carling Technologies B-Series Thermal Circuit Breaker - Panel
- Carling Technologies F F Thermal Circuit Breaker - Panel
- ETA 3.5 to 16 A 1140-E Thermal Circuit Breaker - Base
