Phoenix Contact TMCP 1 M1 300 2A Thermal Circuit Breaker -, 2A Current Rating 2-Pole, Base
- RS Stock No.:
- 882-2293
- Mfr. Part No.:
- 0915768
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 882-2293
- Mfr. Part No.:
- 0915768
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 2A | |
| Number of Poles | 2 | |
| Series | TMCP 1 M1 300 2A | |
| Width | 12.5mm | |
| Mount Type | Base | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Push Button | |
| Tripping Characteristics | Type S | |
| Rated AC Voltage | 250V ac | |
| Standards/Approvals | CE, RoHS | |
| Depth | 121mm | |
| Height | 82.5mm | |
| Rated DC Voltage | 65V dc | |
| Break Time | Short | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 2A | ||
Number of Poles 2 | ||
Series TMCP 1 M1 300 2A | ||
Width 12.5mm | ||
Mount Type Base | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Push Button | ||
Tripping Characteristics Type S | ||
Rated AC Voltage 250V ac | ||
Standards/Approvals CE, RoHS | ||
Depth 121mm | ||
Height 82.5mm | ||
Rated DC Voltage 65V dc | ||
Break Time Short | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Phoenix Contact TMCP M1 Thermomagnetic Circuit Breakers
The TMCP 1 M1 range of plug in thermomagnetic circuit breakers uses the SFB technology to protect against overcurrent and short circuits.
The thermos magnetic devices have a different tripping time depending on the type of overload. The magnetic tripping will interrupt the circuit in milliseconds if there is a high overload current or a short circuit.
Features and Benefits
• IP30 rating
• Automatic fuse type
• Base mounting
• Easy to maintain
Phoenix Contact Circuit Breakers
Related links
- Phoenix Contact TMCP 1 M1 300 4A Thermal Circuit Breaker - Base
- Phoenix Contact TMCP 1 M1 300 12.0A Thermal Circuit Breaker - Base
- Phoenix Contact TMCP Thermal Circuit Breaker - Base
- Phoenix Contact TMCP Thermal Magnetic Circuit Breaker - Base
- Phoenix Contact TMCP Thermal Magnetic Circuit Breaker - Base
- Phoenix Contact TRABTECH CB TM1 2A M1 P Thermal Circuit Breaker - Base
- Phoenix Contact TCP 2A Thermal Circuit Breaker - Base
- ETA 105 Thermal Circuit Breaker - Base
