Phoenix Contact TMCP 1 M1 300 4A Thermal Circuit Breaker -, 4A Current Rating 2-Pole, Base

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
882-2300
Mfr. Part No.:
0915797
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Thermal Circuit Breaker

Current Rating

4A

Number of Poles

2

Series

TMCP 1 M1 300 4A

Width

12.5mm

Mount Type

Base

Terminal Type

Screw

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Push Button

Tripping Characteristics

Type S

Rated AC Voltage

250V ac

Depth

121mm

Height

82.5mm

Standards/Approvals

RoHS, CE

Break Time

Short

Rated DC Voltage

65V dc

RoHS Status: Exempt

COO (Country of Origin):
DE

Phoenix Contact TMCP M1 Thermomagnetic Circuit Breakers


The TMCP 1 M1 range of plug in thermomagnetic circuit breakers uses the SFB technology to protect against overcurrent and short circuits.

The thermos magnetic devices have a different tripping time depending on the type of overload. The magnetic tripping will interrupt the circuit in milliseconds if there is a high overload current or a short circuit.

Features and Benefits


• IP30 rating

• Automatic fuse type

• Base mounting

• Easy to maintain

Phoenix Contact Circuit Breakers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy