FLIR E6-XT WiFi Thermal Imaging Camera with WiFi, -20 → +550 °C, 240 x 180pixel Detector Resolution With RS
- RS Stock No.:
- 184-6128
- Mfr. Part No.:
- E6xt (Incl Wi-Fi)
- Manufacturer:
- FLIR
Temporarily out of stock - back order for despatch when stock is available
Price Each
€2,283.00
(exc. VAT)
€2,808.09
(inc. VAT)
Units | Per unit |
---|---|
1 + | €2,283.00 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 184-6128
- Mfr. Part No.:
- E6xt (Incl Wi-Fi)
- Manufacturer:
- FLIR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- EE
Product Details
Flir E6-XT with WiFi
FLIR E6-XT infrared camera is the perfect tool for diagnosing electrical, mechanical, and building problems, thanks to its 43.200 (240 180) pixel infrared detector and expanded, -20°C to 550°C (-4°F to 1022°F) temperature range.
FLIR MSX® image enhancement provides extraordinary thermal imaging detail, while the built-in Wi-Fi allows users to quickly connect with the FLIR Tools® Mobile app for sharing images and sending reports easily from any location.
FLIR MSX® image enhancement provides extraordinary thermal imaging detail, while the built-in Wi-Fi allows users to quickly connect with the FLIR Tools® Mobile app for sharing images and sending reports easily from any location.
Features and Benefits:
3-inch display 320 x 240 colour LCD
IR resolution 240 x 180 pixels
Field of view (FOV) 45° 34°
Spectral range 7.5-13 μm
Easy to use - cameras are fully automatic and focus-free with an intuitive interface for simple measurements in thermal, visual, or MSX mode.
Compact and rugged - light weight of 0.575 kg and the accessory belt pouch make them easy to always bring along
Rugged design can withstand a 2 m drop test, and ensures reliability, even in harsh environments
Ground-breaking affordability - the FLIR Ex series cameras are the most affordable infrared cameras on the market
IP54 rating - high level of protection against dust and water
Rechargeable 3.6 V Li ion battery
Battery operating time approx. 4 hours
IR resolution 240 x 180 pixels
Field of view (FOV) 45° 34°
Spectral range 7.5-13 μm
Easy to use - cameras are fully automatic and focus-free with an intuitive interface for simple measurements in thermal, visual, or MSX mode.
Compact and rugged - light weight of 0.575 kg and the accessory belt pouch make them easy to always bring along
Rugged design can withstand a 2 m drop test, and ensures reliability, even in harsh environments
Ground-breaking affordability - the FLIR Ex series cameras are the most affordable infrared cameras on the market
IP54 rating - high level of protection against dust and water
Rechargeable 3.6 V Li ion battery
Battery operating time approx. 4 hours
Applications:
Building
Electrical
Mechanical
Electrical
Mechanical
Frequently asked questions
Q: What is FLIR MSX Technology?
A; FLIR MSX Technology adds key details from the visible light camera to the entire infrared image that is in real-time, so you capture both visible light features and a thermal picture that helps you identify where the problem heat pattern is.
Q: What is FLIR MSX Technology?
A; FLIR MSX Technology adds key details from the visible light camera to the entire infrared image that is in real-time, so you capture both visible light features and a thermal picture that helps you identify where the problem heat pattern is.
Why would you use the FLIR E6-XT infrared camera?
High-Resolution Thermal Imaging: The FLIR E6-XT boasts an impressive level of detail with its high-resolution thermal sensor. Capture crisp and clear thermal images, enabling you to identify potential issues.
Expanded Temperature Measurement Range: Provides the flexibility to handle diverse applications from electrical components to mechanical systems.
Intelligent Design for Professionals: Engineered with the needs of professionals in mind, the FLIR E6-XT combines ergonomic design with user-friendly features. Its intuitive interface ensures seamless navigation, making it a tool that professionals can rely on in demanding environments.
Wide Field of View: Experience comprehensive thermal analysis with the E6-XT's wide field of view. Capture a larger area in a single image, facilitating quicker assessments and enabling you to cover more ground in less time.
Instant Reporting and Analysis: Enhance your workflow with real-time reporting capabilities. The FLIR E6-XT allows you to capture and analyse thermal data on the spot.
Versatile Applications: From electrical and mechanical inspections to building diagnostics, the FLIR E6-XT adapts to a multitude of applications.
Durability for Professional Use: Built to withstand the rigors of professional use, whether in the field or on the job site.
Expanded Temperature Measurement Range: Provides the flexibility to handle diverse applications from electrical components to mechanical systems.
Intelligent Design for Professionals: Engineered with the needs of professionals in mind, the FLIR E6-XT combines ergonomic design with user-friendly features. Its intuitive interface ensures seamless navigation, making it a tool that professionals can rely on in demanding environments.
Wide Field of View: Experience comprehensive thermal analysis with the E6-XT's wide field of view. Capture a larger area in a single image, facilitating quicker assessments and enabling you to cover more ground in less time.
Instant Reporting and Analysis: Enhance your workflow with real-time reporting capabilities. The FLIR E6-XT allows you to capture and analyse thermal data on the spot.
Versatile Applications: From electrical and mechanical inspections to building diagnostics, the FLIR E6-XT adapts to a multitude of applications.
Durability for Professional Use: Built to withstand the rigors of professional use, whether in the field or on the job site.
Supplied with
Infrared Camera
USB Cable
Power Supply/Charger with EU, UK, US and Australian Plugs
Battery
Hard Carrying Case
Printed Documentation
USB Cable
Power Supply/Charger with EU, UK, US and Australian Plugs
Battery
Hard Carrying Case
Printed Documentation
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +550 °C |
Detector Resolution | 240 x 180pixel |
Display Resolution | 320 x 240pixel |
Model Number | E6-XT WiFi |
Thermal Sensitivity | <60mK |
Best Temperature Measurement Accuracy | ±2 %, ±2 °C (±3.6 °F) |
Focus Type | Focus-Free |
Calibrated | RSCAL |
Refresh Rate | 9Hz |
Minimum Focus Distance | 0.5m |
Display Size | 3in |
Model Number p | E6-XT |
Weight | 570g |
Minimum Focus | 0.5 m |
Application | Electrical, Mechanical |
Spatial Resolution IFOV | 3.4mrad |