FLIR E8-XT WiFi Thermal Imaging Camera with WiFi, -20 → +550 °C, 320 x 240pixel Detector Resolution
- RS Stock No.:
- 184-6124
- Mfr. Part No.:
- E8xt (Incl Wi-Fi)
- Manufacturer:
- FLIR
9 In stock for delivery within 2 working days
Price Each
€3,299.00
(exc. VAT)
€4,057.77
(inc. VAT)
Units | Per unit |
---|---|
1 + | €3,299.00 |
Calibration Options:
- RS Stock No.:
- 184-6124
- Mfr. Part No.:
- E8xt (Incl Wi-Fi)
- Manufacturer:
- FLIR
- COO (Country of Origin):
- EE
FLIR E8-XT with WiFi
Introducing the FLIR E8-XT Infrared Camera, a pinnacle of innovation and performance in the realm of thermal imaging. Meticulously designed for professionals across diverse industries, the E8-XT sets the standard for accuracy, clarity, and versatility in every inspection.
FLIR E8-XT infrared camera is the perfect tool for diagnosing electrical, mechanical, and building problems, thanks to its 76,800 (320 x 240) pixel infrared detector and expanded, -20°C to 550°C (-4°F to 1022°F) temperature range.
FLIR MSX® image enhancement provides extraordinary thermal imaging detail, while the built-in Wi-Fi allows users to quickly connect with the FLIR Tools® Mobile app for sharing images and sending reports easily from any location.
FLIR E8-XT infrared camera is the perfect tool for diagnosing electrical, mechanical, and building problems, thanks to its 76,800 (320 x 240) pixel infrared detector and expanded, -20°C to 550°C (-4°F to 1022°F) temperature range.
FLIR MSX® image enhancement provides extraordinary thermal imaging detail, while the built-in Wi-Fi allows users to quickly connect with the FLIR Tools® Mobile app for sharing images and sending reports easily from any location.
Features and Benefits:
Display - 3.0-inch colour LCD
IR resolution 320 x 240 pixels
Field of view (FOV) 45° 34°
Spectral range 7.5-13 μm
Digital camera, resolution 640 x 480
Simple, intuitive controls
Automatic and focus-free, with clear on-screen navigation to measurement tools and settings
Share images and findings easily
Download standard JPEGS, create reports, and share your findings via a Wi-Fi connection to the FLIR Tools Mobile app
Built for your tough work environment
Lightweight and well-balanced, the E8-XT easily withstands a 2-meter drop test
Rechargeable li-ion battery
Battery operating time approx. 4 hours
IP54 rating - high level of protection against dust and water
IR resolution 320 x 240 pixels
Field of view (FOV) 45° 34°
Spectral range 7.5-13 μm
Digital camera, resolution 640 x 480
Simple, intuitive controls
Automatic and focus-free, with clear on-screen navigation to measurement tools and settings
Share images and findings easily
Download standard JPEGS, create reports, and share your findings via a Wi-Fi connection to the FLIR Tools Mobile app
Built for your tough work environment
Lightweight and well-balanced, the E8-XT easily withstands a 2-meter drop test
Rechargeable li-ion battery
Battery operating time approx. 4 hours
IP54 rating - high level of protection against dust and water
Applications:
Building
Electrical
Mechanical
Electrical
Mechanical
Frequently asked questions
Q: What is FLIR MSX Technology?
A; FLIR MSX Technology adds key details from the visible light camera to the entire infrared image that is in real-time, so you capture both visible light features and a thermal picture that helps you identify where the problem heat pattern is.
Q: What is FLIR MSX Technology?
A; FLIR MSX Technology adds key details from the visible light camera to the entire infrared image that is in real-time, so you capture both visible light features and a thermal picture that helps you identify where the problem heat pattern is.
Why would you use the FLIR E8-XT Infrared Camera?
High-Resolution Thermal Imaging - Boasting a high-definition thermal sensor, this camera delivers crystal-clear images that empower you to identify subtle temperature variations with unparalleled precision.
MSX® Image Enhancement Technology - Revolutionise your diagnostics with FLIR's proprietary MSX® technology. By overlaying visible light details onto thermal images, the E8-XT enhances image clarity, providing a comprehensive and intuitive view of potential issues in every inspection scenario.
Wide Temperature Measurement Range - Adapt to diverse applications seamlessly with the E8-XT's broad temperature measurement range. From electrical diagnostics to building inspections, this camera ensures accurate readings, allowing you to uncover hidden problems across a spectrum of environments.
Advanced Measurement Tools - Empower your analyses with a comprehensive suite of measurement tools. The E8-XT offers spot meters, area boxes, and isotherm functionality, providing precise temperature data for in-depth assessments and informed decision-making.
Intuitive Touchscreen Interface - Streamline your workflow with the E8-XT's user-friendly touchscreen interface. Navigate menus, customise settings, and capture critical data effortlessly.
Rugged Build for Real-World Challenges - robust and built to withstand the demands of professional use. Its rugged design ensures durability in challenging environments, providing reliable performance when you need it most.
Wireless Connectivity for Real-Time Collaboration - Stay connected and collaborate seamlessly with the E8-XT's wireless connectivity options. Share thermal images and findings in real-time, enabling collaborative problem-solving among team members.
FLIR Tools Professional Reporting Software - Simplify your reporting process with the included FLIR Tools Professional software. Analyse, edit, and generate comprehensive reports effortlessly.
MSX® Image Enhancement Technology - Revolutionise your diagnostics with FLIR's proprietary MSX® technology. By overlaying visible light details onto thermal images, the E8-XT enhances image clarity, providing a comprehensive and intuitive view of potential issues in every inspection scenario.
Wide Temperature Measurement Range - Adapt to diverse applications seamlessly with the E8-XT's broad temperature measurement range. From electrical diagnostics to building inspections, this camera ensures accurate readings, allowing you to uncover hidden problems across a spectrum of environments.
Advanced Measurement Tools - Empower your analyses with a comprehensive suite of measurement tools. The E8-XT offers spot meters, area boxes, and isotherm functionality, providing precise temperature data for in-depth assessments and informed decision-making.
Intuitive Touchscreen Interface - Streamline your workflow with the E8-XT's user-friendly touchscreen interface. Navigate menus, customise settings, and capture critical data effortlessly.
Rugged Build for Real-World Challenges - robust and built to withstand the demands of professional use. Its rugged design ensures durability in challenging environments, providing reliable performance when you need it most.
Wireless Connectivity for Real-Time Collaboration - Stay connected and collaborate seamlessly with the E8-XT's wireless connectivity options. Share thermal images and findings in real-time, enabling collaborative problem-solving among team members.
FLIR Tools Professional Reporting Software - Simplify your reporting process with the included FLIR Tools Professional software. Analyse, edit, and generate comprehensive reports effortlessly.
Supplied with
Infrared camera
Hard transport case
Battery (2x)
USB cable
Power supply/charger with EU, UK, US and Australian plugs
Printed documentation
Hard transport case
Battery (2x)
USB cable
Power supply/charger with EU, UK, US and Australian plugs
Printed documentation
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +550 °C |
Detector Resolution | 320 x 240pixel |
Display Resolution | 320 x 240pixel |
Model Number | E8-XT WiFi |
Thermal Sensitivity | < 50mK |
Best Temperature Measurement Accuracy | ±2 %, ±2 °C (±3.6 °F) |
Focus Type | Focus-Free |
Refresh Rate | 9Hz |
Minimum Focus Distance | 0.5m |
Display Size | 3in |
Spatial Resolution IFOV | 2.6mrad |
Weight | 570g |
Model Number p | E8-XT |
Application | Electrical, Mechanical |
Minimum Focus | 0.5 m |